Need more?
Quantity | Price |
---|---|
1+ | $32.800 |
5+ | $32.800 |
10+ | $32.800 |
25+ | $32.800 |
50+ | $32.800 |
100+ | $32.800 |
Product Information
Product Overview
DRP012V060W1AA is a 12V, 60W, 1 phase CliQ DIN rail power supply. The rugged metal case has a compact body at only 32 mm, which is both shock and vibration resistant according to IEC 60068-2 standard. The product operates within a wide temperature range from -20°C to +80°C. The DRP012V060W1AA features universal AC input voltage range from 85 Vac to 264VAC and the power will not de-rate for the entire input voltage range. The single phase power supply unit includes overvoltage, overcurrent, over temperature and short circuit protections. The product features built-in Power Boost of 150% for 3 seconds. Such feature enables reserve power to be always available for reliable startup of loads with high inrush current, thus eliminating the need of a more expensive power supply unit at higher power rating. Another great feature is the conformal coating on the PCBA which allows DRP012V060W1AA to be certified to ATEX and Class I, Div 2 for use in hazardous locations.
- Output current of 5A
- Power will not de-rate for the entire input voltage range
- Full corrosion resistant aluminum casing
- Conforms to harmonic current IEC/EN 61000-3-2, Class A
- Multiple wire connections to terminal allowed
- Conformal coating on PCBAs to protect against common dust and chemical pollutants
- 4.76 x 1.26 x 4.72" size
Technical Specifications
ITE & Hazardous Locations
60W
5A
-
-
-
Adjustable, Fixed
To Be Advised
1 Output
12V
-
-
-
85V AC to 264V AC
CliQ II DRP Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate