• 3D Printing Solutions
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
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC Front End Rack Mount Power Supplies
                      Print Page

                      TET4000-48-069RA

                      POWER SUPPLY, AC-DC, 1 O/P, 48V, 73A

                      BEL POWER SOLUTIONS TET4000-48-069RA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBEL POWER SOLUTIONS
                      Manufacturer Part NoTET4000-48-069RA
                      Newark Part No.70AC7185
                      Product RangeTET4000 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 32 week(s)
                      QuantityPrice
                      1+$2,227.670
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2,227.67
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBEL POWER SOLUTIONS
                      Manufacturer Part NoTET4000-48-069RA
                      Newark Part No.70AC7185
                      Product RangeTET4000 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      No. of Outputs1 Output
                      Power Supply Output TypeFixed
                      Output Power Max4kW
                      Output Voltage Nom48V
                      Output Current Max73A
                      Output Current Max73A
                      Product RangeTET4000 Series
                      Input Voltage VAC90V AC to 300V AC
                      SVHCTo Be Advised

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Power Supply Output Type

                      Fixed

                      Output Voltage Nom

                      48V

                      Output Current Max

                      73A

                      Input Voltage VAC

                      90V AC to 300V AC

                      No. of Outputs

                      1 Output

                      Output Power Max

                      4kW

                      Output Current Max

                      73A

                      Product Range

                      TET4000 Series

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate