Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoFNP300-1024G.
Newark Part No.31AC9067
Product RangeFNP300 Series
Your Part Number
20 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $513.590 | $103.500 |
| 200+ | $493.580 | $103.500 |
| 400+ | $473.570 | $103.500 |
| 800+ | $453.560 | $103.500 |
| 1600+ | $445.230 | $103.500 |
Price for:Each
Minimum: 1
Multiple: 1
$103.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoFNP300-1024G.
Newark Part No.31AC9067
Product RangeFNP300 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2 Output
Power Supply Output TypeFixed
Output Power Max310W
Output Voltage Nom24V
Output Current Max12.5A
Product RangeFNP300 Series
Input Voltage AC Min85V
Input Voltage AC Max264V
Input Voltage VAC85V AC to 264V AC
SVHCTo Be Advised
Product Overview
FNP300-1024G is a FNP300 series that provides highly-efficient AC-DC power supply, each with one high current output and an additional standby output, which can be used in a wide range of applications. Passive current share along with internal ORing diodes allow the FNP300 to be used in redundant, hot-swap applications. This model meets international safety standards and displays the CE Mark for the low voltage directive. Application includes telecommunication equipment.
- Wide input voltage range from 85 to 264VAC, 310W rated power
- Two outputs (one high current output), low conducted and radiated EMI (EN 55022 class B)
- Safety approved to UL/CSA 62368-1, EN 62368-1 and IEC 62368-1
- High density design 4” x 1.58” x 8.5” cassette
- Highly efficient topology, I²C interface
- Overtemperature, output overvoltage, and output overcurrent protection
- Supervisory signaling, included O-ring diode for true redundant operation
- 24VDC VO nom, 12.5ADC IO max output 1, 12VDC VO nom, 0.7ADC IO max output 2
- Efficiency is 86% (min, Vi = 230 VAC, Io nom)
- Operating temperature range from 0 to 55°C (ambient; Vi min-Vi max, Io nom, cooling by internal fan)
Technical Specifications
Power Supply Applications
ITE
Power Supply Output Type
Fixed
Output Voltage Nom
24V
Product Range
FNP300 Series
Input Voltage AC Max
264V
SVHC
To Be Advised
No. of Outputs
2 Output
Output Power Max
310W
Output Current Max
12.5A
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 264V AC
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate