Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoHFE2500-24
Newark Part No.71T7841
Product RangeHFE2500 Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1,233.540 |
10+ | $1,190.070 |
25+ | $1,100.050 |
50+ | $1,029.100 |
Price for:Each
Minimum: 1
Multiple: 1
$1,233.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoHFE2500-24
Newark Part No.71T7841
Product RangeHFE2500 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Supply Output TypeAdjustable, Fixed
Output Power Max2.496kW
Output Voltage Nom24V
Output Current Max104A
Product RangeHFE2500 Series
Input Voltage AC Min85V
Input Voltage AC Max265V
Input Voltage VAC85V AC to 265V AC
Product Overview
The HFE2500-24 is a 1-output 1U rack-mount front end AC/DC Power Supply for N+1 redundancy. The HFE2500 series power supply has internal OR-ing MOSFET, current share and easier system monitoring including PMBus.
- 29.2W/in³ Power density
- Full array of signals
- Utilizes less system space
- Two variable speed internal fans for cooling, airflow exits across input/output connector
Applications
Power Management, Industrial, Test & Measurement, Communications & Networking
Technical Specifications
Power Supply Applications
ITE
Power Supply Output Type
Adjustable, Fixed
Output Voltage Nom
24V
Product Range
HFE2500 Series
Input Voltage AC Max
265V
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Power Max
2.496kW
Output Current Max
104A
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 265V AC
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate