2. Power Supplies
                                                                                                  3. DC / AC Inverters
                                                                                                  Print Page

                                                                                                  PV700HF

                                                                                                  DC/AC Inverter, PowerVerter, ITE, 12 VDC, 3 Outlets, 120 VAC, 700 W

                                                                                                  EATON TRIPP LITE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EATON TRIPP LITE PV700HF
                                                                                                  ManufacturerEATON TRIPP LITE
                                                                                                  Manufacturer Part NoPV700HF
                                                                                                  Newark Part No.52M2280
                                                                                                  Also Known AsGTIN UPC EAN: 037332137999
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$218.600
                                                                                                  5+$200.720
                                                                                                  10+$193.480
                                                                                                  25+$184.300
                                                                                                  50+$177.650
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $218.60
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  EATON TRIPP LITE
                                                                                                  ManufacturerEATON TRIPP LITE
                                                                                                  Manufacturer Part NoPV700HF
                                                                                                  Newark Part No.52M2280
                                                                                                  Also Known AsGTIN UPC EAN: 037332137999
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Supply ApplicationsITE
                                                                                                  Input Voltage Max12VDC
                                                                                                  No. of Outputs3 Output
                                                                                                  No. of Outlets3Outlets
                                                                                                  Output Voltage120VAC
                                                                                                  Output Power Max700W
                                                                                                  Output Power700W
                                                                                                  Product Range-
                                                                                                  Length126mm
                                                                                                  Width207.5mm
                                                                                                  Height70mm
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  The PV700HF is a PowerVerter® Ultra-Compact Inverter with 3 outlets. Continuously supplies up to 700W of 120VAC power to a three AC outlet from any 12V battery or automotive DC source. Featuring an ultra-compact, lightweight design with metal housing and is the most rugged inverter. Ultra-compact extruded aluminum housing stands up to the toughest environments. Cooling fan lengthens inverter service life and maintains cool operation. Overload alarm/shutdown detects wattage overload on inverter outlets and shuts down inverter as a protective measure DC input terminals provide a solid connection to battery with user-supplied cables.

                                                                                                  • Integrated mounting feet assure safe fixed installation
                                                                                                  • Grooved surface for more efficient cooling
                                                                                                  • Lighted on/off switch shows inverter operations in cramped or dark environments
                                                                                                  • Low battery alarm/shutdown detects low battery voltage and shuts down inverter

                                                                                                  Applications

                                                                                                  Portable Devices, Power Management, Consumer Electronics

                                                                                                  Contents

                                                                                                  Ultra-compact DC-to-AC inverter, Instruction manual.

                                                                                                  Technical Specifications

                                                                                                  Power Supply Applications

                                                                                                  ITE

                                                                                                  No. of Outputs

                                                                                                  3 Output

                                                                                                  Output Voltage

                                                                                                  120VAC

                                                                                                  Output Power

                                                                                                  700W

                                                                                                  Length

                                                                                                  126mm

                                                                                                  Height

                                                                                                  70mm

                                                                                                  Input Voltage Max

                                                                                                  12VDC

                                                                                                  No. of Outlets

                                                                                                  3Outlets

                                                                                                  Output Power Max

                                                                                                  700W

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Width

                                                                                                  207.5mm

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Technical Docs (2)

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (08-Jul-2021)
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
                                                                                                  ESG