
Need more?
| Quantity | Price |
|---|---|
| 1+ | $225.160 |
| 5+ | $206.740 |
| 10+ | $199.280 |
| 25+ | $189.830 |
| 50+ | $182.980 |
Product Information
Product Overview
The PV700HF is a PowerVerter® Ultra-Compact Inverter with 3 outlets. Continuously supplies up to 700W of 120VAC power to a three AC outlet from any 12V battery or automotive DC source. Featuring an ultra-compact, lightweight design with metal housing and is the most rugged inverter. Ultra-compact extruded aluminum housing stands up to the toughest environments. Cooling fan lengthens inverter service life and maintains cool operation. Overload alarm/shutdown detects wattage overload on inverter outlets and shuts down inverter as a protective measure DC input terminals provide a solid connection to battery with user-supplied cables.
- Integrated mounting feet assure safe fixed installation
- Grooved surface for more efficient cooling
- Lighted on/off switch shows inverter operations in cramped or dark environments
- Low battery alarm/shutdown detects low battery voltage and shuts down inverter
Applications
Portable Devices, Power Management, Consumer Electronics
Contents
Ultra-compact DC-to-AC inverter, Instruction manual.
Technical Specifications
ITE
3 Output
120VAC
700W
126mm
70mm
12VDC
3Outlets
700W
-
207.5mm
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
