2. Power Supplies
                                                                                                  3. DC / AC Inverters
                                                                                                  Print Page

                                                                                                  802-1500

                                                                                                  DC/AC Inverter, External Plug In, ITE, 5 Outlets, 120 VAC, 1.8 kVA

                                                                                                  XANTREX TECHNOLOGY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  XANTREX TECHNOLOGY 802-1500
                                                                                                  ManufacturerXANTREX TECHNOLOGY
                                                                                                  Manufacturer Part No802-1500
                                                                                                  Newark Part No.61H7136
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$1,032.260
                                                                                                  10+$799.320
                                                                                                  25+$698.830
                                                                                                  50+$666.860
                                                                                                  100+$657.720
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,032.26
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  XANTREX TECHNOLOGY
                                                                                                  ManufacturerXANTREX TECHNOLOGY
                                                                                                  Manufacturer Part No802-1500
                                                                                                  Newark Part No.61H7136
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Supply ApplicationsITE
                                                                                                  Input Voltage Max-
                                                                                                  No. of Outputs5 Output
                                                                                                  No. of Outlets5Outlets
                                                                                                  Output Voltage120VAC
                                                                                                  Output Power1.8kVA
                                                                                                  Output Power Max1.8kVA
                                                                                                  Product Range-
                                                                                                  Length470mm
                                                                                                  Width216mm
                                                                                                  Height267mm
                                                                                                  SVHCTo Be Advised

                                                                                                  Technical Specifications

                                                                                                  Power Supply Applications

                                                                                                  ITE

                                                                                                  No. of Outputs

                                                                                                  5 Output

                                                                                                  Output Voltage

                                                                                                  120VAC

                                                                                                  Output Power Max

                                                                                                  1.8kVA

                                                                                                  Length

                                                                                                  470mm

                                                                                                  Height

                                                                                                  267mm

                                                                                                  Input Voltage Max

                                                                                                  -

                                                                                                  No. of Outlets

                                                                                                  5Outlets

                                                                                                  Output Power

                                                                                                  1.8kVA

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Width

                                                                                                  216mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG