Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,032.260 |
| 10+ | $799.320 |
| 25+ | $698.830 |
| 50+ | $666.860 |
| 100+ | $657.720 |
Price for:Each
Minimum: 1
Multiple: 1
$1,032.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXANTREX TECHNOLOGY
Manufacturer Part No802-1500
Newark Part No.61H7136
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage Max-
No. of Outputs5 Output
No. of Outlets5Outlets
Output Voltage120VAC
Output Power1.8kVA
Output Power Max1.8kVA
Product Range-
Length470mm
Width216mm
Height267mm
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
5 Output
Output Voltage
120VAC
Output Power Max
1.8kVA
Length
470mm
Height
267mm
Input Voltage Max
-
No. of Outlets
5Outlets
Output Power
1.8kVA
Product Range
-
Width
216mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate