2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Adjustable Output
                      Print Page

                      MAXM17552AMB+T

                      DC-DC CONVERTER, 0.9V-5.5V, 0.1A ROHS COMPLIANT: YES

                      Date/Lot Code

                      ANALOG DEVICES MAXM17552AMB+T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAXM17552AMB+T
                      Newark Part No.55AJ2645
                      Product RangeMAXM17552 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,047 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$8.200
                      10+$6.340
                      25+$5.880
                      50+$5.620
                      100+$5.370
                      250+$5.120
                      500+$4.980
                      1000+$4.860
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $8.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAXM17552AMB+T
                      Newark Part No.55AJ2645
                      Product RangeMAXM17552 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsIndustrial
                      DC / DC Converter TypeuSLIC-10, Module
                      Output Power Max-
                      Output Voltage Min900mV
                      Output Voltage Max5.5V
                      Output Current Max100mA
                      Output Current Max100mA
                      DC / DC Converter Output TypeAdjustable
                      Input Voltage DC Min4V
                      Input Voltage DC Max60V
                      Height1.5mm
                      Depth2.6mm
                      Width3mm
                      Product RangeMAXM17552 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Power Supply Applications

                      Industrial

                      Output Power Max

                      -

                      Output Voltage Max

                      5.5V

                      Output Current Max

                      100mA

                      Input Voltage DC Min

                      4V

                      Height

                      1.5mm

                      Width

                      3mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      DC / DC Converter Type

                      uSLIC-10, Module

                      Output Voltage Min

                      900mV

                      Output Current Max

                      100mA

                      DC / DC Converter Output Type

                      Adjustable

                      Input Voltage DC Max

                      60V

                      Depth

                      2.6mm

                      Product Range

                      MAXM17552 Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability