DC / DC Non Isolated Board Mount Converters - Adjustable Output:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Output Voltage Min
No. of Outputs
DC / DC Converter IC Case
Output Voltage Max
Output Current Max
No. of Pins
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Switching Frequency
Height
Topology
Depth
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $39.100 5+ $38.790 10+ $38.470 25+ $37.640 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | - | BGA-133, Micro Module | - | 600mV | - | - | 5V | 15A | 15A | - | - | Adjustable | 4.5V | 20V | - | 4.92mm | - | 15mm | 15mm | - | LTM4627 Series | |||||
Each | 1+ $43.590 5+ $43.240 10+ $42.880 25+ $41.970 | Min: 1 / Mult: 1 | ITE | - | LGA-133, Micro Module | - | 800mV | - | - | 5V | 15A | 15A | - | - | Adjustable | 1.5V | 5.5V | - | 4.32mm | - | 15mm | 15mm | - | LTM4611 Series | |||||
Each | 1+ $31.160 5+ $30.910 10+ $30.660 25+ $29.510 50+ $29.270 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Medical | - | BGA-49, Micro Module | - | 600mV | - | - | 5.5V | 15A | 15A | - | - | Adjustable | 3.1V | 20V | - | 5.02mm | - | 6.25mm | 6.25mm | - | LTM4638 Series | |||||
Each | 1+ $34.310 5+ $34.030 10+ $33.740 25+ $33.020 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | - | LGA-133, Micro Module | - | 600mV | - | - | 5V | 15A | 15A | - | - | Adjustable | 4.5V | 20V | - | 4.32mm | - | 15mm | 15mm | - | LTM4627 Series | |||||
Each | 1+ $39.710 5+ $39.390 10+ $39.070 25+ $35.910 | Min: 1 / Mult: 1 | ITE | - | LGA-133, Micro Module | - | 800mV | - | - | 5V | 15A | 15A | - | - | Adjustable | 1.5V | 5.5V | - | 4.32mm | - | 15mm | 15mm | - | LTM4611 Series | |||||
Each | 1+ $36.800 5+ $36.500 10+ $36.190 25+ $33.110 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | - | LGA-133, Micro Module | - | 600mV | - | - | 5V | 15A | 15A | - | - | Adjustable | 4.5V | 20V | - | 4.32mm | - | 15mm | 15mm | - | LTM4627 Series | |||||
Each | 1+ $29.470 5+ $28.370 10+ $27.910 25+ $27.320 50+ $26.880 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Medical | - | BGA-49, Micro Module | - | 600mV | - | - | 5.5V | 15A | 15A | - | - | Adjustable | 3.1V | 20V | - | 5.02mm | - | 6.25mm | 6.25mm | - | LTM4638 Series | |||||
02AM2665 RoHS | ANALOG DEVICES | Each | 1+ $67.000 5+ $59.830 10+ $52.660 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | - | BGA-88, Micro Module | - | 600mV | - | - | 5.5V | 15A | 15A | - | - | Adjustable | 4.5V | 20V | - | 5.74mm | - | 15mm | 11.25mm | - | LTM4662 Series | |||
69AK4419 | Each | 1+ $40.890 5+ $36.330 10+ $31.770 25+ $29.790 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | - | BGA-49, Micro Module | - | 600mV | - | - | 5.5V | 15A | 15A | - | - | Adjustable | 3.1V | 20V | - | 5.02mm | - | 6.25mm | 6.25mm | - | LTM4638 Series | ||||
02AM2666 | ANALOG DEVICES | Each | 1+ $81.100 5+ $74.900 10+ $68.700 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | 2.375V | BGA-88, Micro Module | 20V | 600mV | 2 Output | BGA | 5.5V | 15A | 15A | 88Pins | 15A | Adjustable | 4.5V | 20V | 1MHz | 5.74mm | Buck (Step Down) | 15mm | 11.25mm | 125°C | LTM4662 Series |