
Need more?
| Quantity | Price |
|---|---|
| 1+ | $49.960 |
| 5+ | $49.560 |
| 10+ | $49.140 |
| 25+ | $47.310 |
| 50+ | $46.360 |
| 100+ | $45.410 |
Product Information
Product Overview
LTM4611 is a high density 15A output, switch mode DC/DC buck converter power supply capable of operating from very low voltage input supplies. Included in the package are the buck switching controller, power FETs, inductor and loop-compensation components. It delivers upto 15A continuous current at high efficiency from an input voltage of 1.5VIN upto 5.5VIN. The output voltage is set between 0.8V and 5V by a resistor. Only a few input and output capacitors are needed. High switching frequency and a current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. This device supports frequency synchronization, multiphase/current sharing operation, Burst Mode operation and output voltage tracking for supply rail sequencing. It is used in application such as telecom servers and networking equipment, storage and ATCA cards, general purpose point of load regulation etc.
- Complete switch mode power supply
- Total DC output error is ±1.5%
- Differential remote sensing for precision regulation
- Current mode control/ fast transient response
- Overcurrent foldback protection, selectable pulse-skipping or Burst Mode® operation
- Soft-start/voltage tracking, upto 94% efficiency, output overvoltage protection
- Input supply bias current is 70mA typ at (VOUT = 1.5V, burst mode operation, IOUT = 0.1A)
- Output ripple voltage frequency is 280KHz to 835KHz
- Operating junction temperature is -40°C to 125°C
- Package style is 133-lead LGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ITE
-
5V
15A
1.5V
4.32mm
15mm
No SVHC (04-Feb-2026)
LGA-133, Micro Module
800mV
15A
Adjustable
5.5V
15mm
LTM4611 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
