DC / DC Non Isolated Board Mount Converters - Adjustable Output:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Output Power Max
Input Voltage Max
Output Voltage Min
No. of Outputs
DC / DC Converter IC Case
Output Voltage Max
Output Current Max
No. of Pins
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Switching Frequency
Height
Topology
Depth
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27AJ0520 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $13.510 10+ $12.910 25+ $12.280 50+ $11.740 100+ $11.230 More Pricing... | Min: 1 / Mult: 1 | ITE | 4V | Step Down | - | 16V | 600mV | 1 Output | LQFN | 5.5V | 40A | 40A | 40Pins | 40A | Adjustable | 4V | 14V | 2MHz | 1.52mm | Synchronous Buck (Step Down) | 7.1mm | 5.1mm | 125°C | SWIFT Series | |||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Full Reel | 1+ $11.960 2+ $11.930 4+ $11.910 | Min: 1 / Mult: 1 | ITE & Industrial | - | Step Down, Module | 48W | - | 700mV | - | - | 1.2V | 40A | 40A | - | - | Adjustable | 7.5V | 15V | - | 5mm | - | 9mm | 10.5mm | - | MonoBK MYMGM Series | ||||
Each | 1+ $81.880 5+ $74.270 10+ $66.650 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | - | BGA-144, Micro Module | - | - | 600mV | - | - | 3.3V | 40A | 40A | - | - | Adjustable | 4.7V | 15V | - | 7.07mm | - | 16mm | 16mm | - | LTM4636 Series | |||||
Each | 1+ $75.750 5+ $68.180 10+ $60.600 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | - | BGA-144, Micro Module | - | - | 600mV | - | - | 3.3V | 40A | 40A | - | - | Adjustable | 4.7V | 15V | - | 7.07mm | - | 16mm | 16mm | - | LTM4636 Series | |||||
85AK2210 RoHS | Each | 1+ $51.920 5+ $51.550 10+ $51.170 25+ $49.680 50+ $47.430 More Pricing... | Min: 1 / Mult: 1 | ITE | - | Non Isolated POL | - | - | 600mV | - | - | 2V | 40A | 40A | - | - | Fixed | 4.5V | 14V | - | 10.9mm | - | 33mm | 13.5mm | - | BRDS Series | ||||
BEL POWER SOLUTIONS | Each | 1+ $5.060 5+ $5.060 10+ $5.060 25+ $5.060 50+ $5.060 More Pricing... | Min: 1 / Mult: 1 | ITE | - | Module | 80W | - | 600mV | - | - | 2V | 40A | 40A | - | - | Adjustable | 4.5V | 14.4V | - | 10.9mm | - | 33.02mm | 13.46mm | - | SLAN-40E1A Series |