Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS543C20RVFTCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel27AJ0520RL
Cut Tape27AJ0520
Product RangeSWIFT Series
Your Part Number
887 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $15.050 | $15.05 |
| Total Price | $15.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $15.050 |
| 50+ | $11.080 |
| 100+ | $10.200 |
| 250+ | $10.000 |
| 500+ | $9.960 |
| 1000+ | $9.950 |
| 2500+ | $9.940 |
| 5000+ | $9.930 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS543C20RVFTCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel27AJ0520RL
Cut Tape27AJ0520
Product RangeSWIFT Series
Power Supply ApplicationsITE
Input Voltage Min4V
DC / DC Converter TypeStep Down
Output Power Max-
Input Voltage Max16V
No. of Outputs1 Output
Output Voltage Min600mV
Output Voltage Max5.5V
DC / DC Converter IC CaseLQFN
No. of Pins40Pins
Output Current Max40A
Output Current Max40A
Output Current40A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4V
Input Voltage DC Max14V
Height1.52mm
Switching Frequency2MHz
Depth7.1mm
TopologySynchronous Buck (Step Down)
Width5.1mm
Operating Temperature Max125°C
Product RangeSWIFT Series
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Power Supply Applications
ITE
DC / DC Converter Type
Step Down
Input Voltage Max
16V
Output Voltage Min
600mV
DC / DC Converter IC Case
LQFN
Output Current Max
40A
Output Current
40A
Input Voltage DC Min
4V
Height
1.52mm
Depth
7.1mm
Width
5.1mm
Product Range
SWIFT Series
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
4V
Output Power Max
-
No. of Outputs
1 Output
Output Voltage Max
5.5V
No. of Pins
40Pins
Output Current Max
40A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
14V
Switching Frequency
2MHz
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
