Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS543C20RVFT
Newark Part No.27AJ0520
Product RangeSWIFT Series
896 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $14.020 |
10+ | $13.400 |
25+ | $12.730 |
50+ | $12.180 |
100+ | $11.650 |
250+ | $11.280 |
500+ | $11.020 |
1000+ | $10.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$14.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS543C20RVFT
Newark Part No.27AJ0520
Product RangeSWIFT Series
Power Supply ApplicationsITE
Input Voltage Min4V
DC / DC Converter TypeStep Down
Output Power Max-
Input Voltage Max16V
Output Voltage Min600mV
No. of Outputs1 Output
Output Voltage Max5.5V
DC / DC Converter IC CaseLQFN
Output Current Max40A
Output Current Max40A
No. of Pins40Pins
DC / DC Converter Output TypeAdjustable
Output Current40A
Input Voltage DC Min4V
Input Voltage DC Max14V
Height1.52mm
Switching Frequency2MHz
Depth7.1mm
TopologySynchronous Buck (Step Down)
Width5.1mm
Operating Temperature Max125°C
Product RangeSWIFT Series
MSL-
Technical Specifications
Power Supply Applications
ITE
DC / DC Converter Type
Step Down
Input Voltage Max
16V
No. of Outputs
1 Output
DC / DC Converter IC Case
LQFN
Output Current Max
40A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
4V
Height
1.52mm
Depth
7.1mm
Width
5.1mm
Product Range
SWIFT Series
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
4V
Output Power Max
-
Output Voltage Min
600mV
Output Voltage Max
5.5V
Output Current Max
40A
No. of Pins
40Pins
Output Current
40A
Input Voltage DC Max
14V
Switching Frequency
2MHz
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability