DC / DC Non Isolated Board Mount Converters - Adjustable Output:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Output Voltage Min
No. of Outputs
DC / DC Converter IC Case
Output Voltage Max
Output Current Max
No. of Pins
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Switching Frequency
Height
Topology
Depth
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28AH3004 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.220 10+ $5.950 25+ $5.650 50+ $5.410 100+ $5.180 | Min: 1 / Mult: 1 | - | 2.7V | Module | 5.5V | 800mV | 1 Output | µSIP | 3.6V | 2A | 2A | 8Pins | 2A | Adjustable | 2.7V | 5.5V | 3MHz | 1.75mm | Synchronous Buck (Step Down) | 3.5mm | 3.5mm | 125°C | SIMPLE SWITCHER Series | |||
27AJ0520 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $14.020 10+ $13.400 25+ $12.730 50+ $12.180 100+ $11.650 More Pricing... | Min: 1 / Mult: 1 | ITE | 4V | Step Down | 16V | 600mV | 1 Output | LQFN | 5.5V | 40A | 40A | 40Pins | 40A | Adjustable | 4V | 14V | 2MHz | 1.52mm | Synchronous Buck (Step Down) | 7.1mm | 5.1mm | 125°C | SWIFT Series | |||
28AH3005 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.840 10+ $6.540 25+ $6.220 50+ $5.940 100+ $5.690 | Min: 1 / Mult: 1 | - | 3V | Nano Module | 17V | 900mV | 1 Output | µSIP | 6V | 650mA | 650mA | 8Pins | 650mA | Adjustable | 3V | 17V | 2.5MHz | 1.75mm | Synchronous Buck (Step Down) | 3.5mm | 3.5mm | 125°C | SIMPLE SWITCHER Series | |||
52AH7782 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $24.170 10+ $22.620 25+ $20.830 50+ $19.400 100+ $17.740 More Pricing... | Min: 1 / Mult: 1 | ITE & Medical | 4.5V | - | 14.5V | 600mV | 1 Output | BQFN | 5.5V | 6A | 6A | 47Pins | 6A | Adjustable | 2.95V | 14.5V | 780kHz | 9.1mm | Synchronous Buck (Step Down) | 15.1mm | 2.95mm | 85°C | - | ||||
02AM2664 | ANALOG DEVICES | Each | 1+ $27.440 5+ $23.970 10+ $20.480 | Min: 1 / Mult: 1 | - | 700mV | BGA-25, Micro Module | 5.5V | 2.5V | 1 Output | BGA | 15V | 4A | 4A | 25Pins | 4A | Adjustable | 700mV | 5.5V | 1MHz | 2.42mm | Synchronous Buck (Step Down) | 6.25mm | 6.25mm | 125°C | LTM4661 Series |