Step Down DC / DC Non Isolated Board Mount Converters - Adjustable Output:
4 Products FoundFind a huge range of Step Down DC / DC Non Isolated Board Mount Converters - Adjustable Output at Newark Electronics Mexico. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Adjustable Output, such as Sixteenth Brick, BGA-144, Micro Module, DOSA & BGA-25, Micro Module DC / DC Non Isolated Board Mount Converters - Adjustable Output from the worlds top manufacturers including: Analog Devices & Texas Instruments
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Output Voltage Min
No. of Outputs
DC / DC Converter IC Case
Output Voltage Max
Output Current Max
No. of Pins
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Switching Frequency
Height
Topology
Depth
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ANALOG DEVICES | Each | 1+ $6.290 10+ $5.770 25+ $5.520 50+ $5.220 100+ $4.930 More Pricing... | Total:$6.29 Min: 1 / Mult: 1 | - | - | Step Down | - | 0.5V | - | - | 1.275V | 16A | 16A | - | - | Adjustable | 3V | 5.5V | - | - | - | - | - | - | - | ||||
ANALOG DEVICES | Each | 1+ $8.700 10+ $8.050 25+ $7.750 50+ $7.360 100+ $6.980 More Pricing... | Total:$8.70 Min: 1 / Mult: 1 | Communications Equipment, Networking Equipment, Servers and Storage Equipments | - | Step Down | - | 0.5V | - | - | 5.8V | 4A | 4A | - | - | Adjustable | 2.7V | 16V | - | - | - | - | - | - | - | ||||
ANALOG DEVICES | Each | 1+ $6.900 10+ $6.350 25+ $6.070 50+ $5.760 100+ $5.440 More Pricing... | Total:$6.90 Min: 1 / Mult: 1 | - | - | Step Down | - | 0.5V | - | - | 1.275V | 16A | 16A | - | - | Adjustable | 3V | 5.5V | - | - | - | - | - | - | - | ||||
27AJ0520 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $15.060 10+ $13.910 25+ $13.220 50+ $12.650 100+ $12.100 | Total:$15.06 Min: 1 / Mult: 1 | ITE | 4V | Step Down | 16V | 600mV | 1 Output | LQFN | 5.5V | 40A | 40A | 40Pins | 40A | Adjustable | 4V | 14V | 2MHz | 1.52mm | Synchronous Buck (Step Down) | 7.1mm | 5.1mm | 125°C | SWIFT Series | |||