DOSA DC / DC Non Isolated Board Mount Converters - Adjustable Output:
23 Products FoundFind a huge range of DOSA DC / DC Non Isolated Board Mount Converters - Adjustable Output at Newark Electronics Mexico. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Adjustable Output, such as BGA-144, Micro Module, Sixteenth Brick, BGA-25, Micro Module & BGA-77, Micro Module DC / DC Non Isolated Board Mount Converters - Adjustable Output from the worlds top manufacturers including: Murata Power Solutions, Omnion Power, Tdk-lambda & Traco Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Approvals & Standards
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $31.410 | Min: 1 / Mult: 1 | ITE | DOSA | 36W | 5.021V | 15.5V | - | 3A | Adjustable | 19V | 40V | 8.64mm | IEC, UL | 20.8mm | 11.9mm | - | |||||
Each | 1+ $29.870 10+ $25.170 25+ $23.760 50+ $23.760 100+ $23.760 | Min: 1 / Mult: 1 | ITE | DOSA | 30W | 750mV | 5V | 6A | 6A | Adjustable | 8.3V | 14V | 5.97mm | - | 20.3mm | 11.4mm | TOS 06SM Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $32.190 5+ $29.780 10+ $29.270 25+ $28.740 50+ $27.490 More Pricing... | Min: 1 / Mult: 1 | ITE | DOSA | 33W | 450mV | 5.5V | 6A | 6A | Adjustable | 3V | 14.4V | 7.3mm | - | 12.2mm | 12.2mm | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $16.480 5+ $15.240 10+ $14.920 25+ $14.650 50+ $14.050 More Pricing... | Min: 1 / Mult: 1 | ITE | DOSA | 16.5W | 600mV | 5.5V | 3A | 3A | Adjustable | 3V | 14.4V | 6.3mm | - | 12.2mm | 12.2mm | Pico DLynx Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $12.060 | Min: 1 / Mult: 1 | ITE | DOSA | 15W | 750mV | 5.5V | - | 3A | Adjustable | 16V | 40V | 8.5mm | - | 20.8mm | 11.9mm | - | |||||
Each (Supplied on Full Reel) Full Reel | 400+ $6.220 | Min: 400 / Mult: 400 | ITE | DOSA | 15.3W | 750mV | 5.5V | - | 3A | Adjustable | 8.3V | 14V | 7.1mm | - | 20.8mm | 11.9mm | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $32.250 5+ $29.850 10+ $29.320 25+ $28.790 50+ $27.540 More Pricing... | Min: 1 / Mult: 1 | ITE | DOSA | 33W | 600mV | 5.5V | 6A | 6A | Adjustable | 3V | 14.4V | 7.3mm | - | 12.2mm | 12.2mm | Pico DLynx Series | |||||
Each | 250+ $6.360 | Min: 300 / Mult: 300 | ITE | DOSA | 25W | 750mV | 5.5V | - | 5A | Adjustable | 8.3V | 14V | 7.163mm | CSA, IEC, UL | 22.86mm | 10.16mm | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.020 | Min: 400 / Mult: 400 | ITE | DOSA | 9.9W | 750mV | 5.5V | - | 3A | Adjustable | 2.4V | 5.5V | 7mm | - | 20.8mm | 11.9mm | - | |||||
Each | 1+ $14.930 | Min: 250 / Mult: 250 | ITE | DOSA | 80W | 700mV | 5.5V | - | 20A | Adjustable | 3.5V | 14V | 9.9mm | - | 20.3mm | 11.4mm | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $7.830 | Min: 400 / Mult: 400 | ITE | DOSA | 16.5W | 752.5mV | 3.63V | - | 5A | Adjustable | 2.4V | 5.5V | 7mm | - | 20.8mm | 11.9mm | - | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Full Reel | 250+ $11.020 | Min: 250 / Mult: 250 | ITE | DOSA | 15W | 750mV | 5.5V | - | 3A | Adjustable | 16V | 40V | 8.5mm | - | 20.8mm | 11.9mm | OKI Series | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.750 | Min: 400 / Mult: 400 | ITE | DOSA | 25W | 750mV | 5.5V | - | 5A | Adjustable | 8.3V | 14V | 7mm | UL | 20.8mm | 11.9mm | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $17.370 | Min: 250 / Mult: 250 | ITE | DOSA | 50W | 750mV | 5.5V | - | 10A | Adjustable | 8.3V | 14V | 8.4mm | - | 33mm | 13.5mm | - | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 100+ $6.140 | Min: 400 / Mult: 400 | ITE | DOSA | 15.3W | 750mV | 5.5V | - | 3A | Adjustable | 8.3V | 14V | 7.1mm | - | 20.8mm | 11.9mm | OKY Series | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $15.330 | Min: 250 / Mult: 250 | ITE | DOSA | 50W | 750mV | 5.5V | - | 10A | Adjustable | 8.3V | 14V | 8.4mm | - | 33mm | 13.5mm | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $13.040 | Min: 250 / Mult: 250 | ITE | DOSA | 50W | 753mV | 5.5V | - | 10A | Adjustable | 8.3V | 14V | 8.4mm | - | 33mm | 13.5mm | - | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $16.430 | Min: 250 / Mult: 250 | ITE | DOSA | 80W | 750mV | 5.5V | - | 16A | Adjustable | 8.3V | 14V | 8.4mm | - | 33mm | 13.5mm | OKY Series | ||||
10R4030 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $18.660 | Min: 250 / Mult: 250 | ITE | DOSA | 80W | 752.5mV | 5.5V | - | 16A | Adjustable | 8.3V | 14V | 8.4mm | - | 33mm | 13.5mm | OKY2-T/16-D12 Series | ||||
MURATA POWER SOLUTIONS | 250+ $6.990 | Min: 400 / Mult: 400 Min: 400 / Mult: 400 | ITE | DOSA | 15.3W | 750mV | 5.5V | - | 3A | Adjustable | 8.3V | 14V | 7.1mm | - | 20.8mm | 11.9mm | OKY Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.020 | Min: 400 / Mult: 400 | ITE | DOSA | 9.9W | 752.5mV | 3.63V | - | 3A | Adjustable | 2.4V | 5.5V | 7mm | - | 20.8mm | 11.9mm | - | |||||
Each | 1+ $27.790 10+ $23.460 25+ $22.140 50+ $22.140 100+ $22.140 | Min: 1 / Mult: 1 | ITE | DOSA | 19.8W | 750mV | 3.3V | 6A | 6A | Adjustable | 2.4V | 5.5V | 5.97mm | - | 20.3mm | 11.4mm | TOS 06SM Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $31.680 | Min: 175 / Mult: 175 | ITE | DOSA | 220W | 700mV | 5.5V | - | 40A | Adjustable | 3.5V | 17V | 10.2mm | - | 33mm | 13.5mm | - |