Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKY-T/10-D12P-CCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.10R4025
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 250+ | $21.820 |
Price for:Each (Supplied on Cut Tape)
Minimum: 250
Multiple: 250
$5,455.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKY-T/10-D12P-CCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.10R4025
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDOSA
Output Power Max50W
Output Voltage Min750mV
Output Voltage Max5.5V
Output Current Max10A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min8.3V
Input Voltage DC Max14V
Height8.4mm
Depth33mm
Width13.5mm
Product Range-
SVHCLead (17-Jan-2022)
Product Overview
Applications
Signal Processing, Power Management, Embedded Design & Development
Technical Specifications
Power Supply Applications
ITE
Output Power Max
50W
Output Voltage Max
5.5V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
14V
Depth
33mm
Product Range
-
DC / DC Converter Type
DOSA
Output Voltage Min
750mV
Output Current Max
10A
Input Voltage DC Min
8.3V
Height
8.4mm
Width
13.5mm
SVHC
Lead (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
