Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKY-T/5-W5P-CCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.07R8793
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 400+ | $9.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 400
Multiple: 400
$3,652.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKY-T/5-W5P-CCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.07R8793
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDOSA
Output Power Max16.5W
Output Voltage Min752.5mV
Output Voltage Max3.63V
Output Current Max5A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min2.4V
Input Voltage DC Max5.5V
Height7mm
Depth20.8mm
Width11.9mm
Product Range-
SVHCLead
Technical Specifications
Power Supply Applications
ITE
Output Power Max
16.5W
Output Voltage Max
3.63V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
5.5V
Depth
20.8mm
Product Range
-
DC / DC Converter Type
DOSA
Output Voltage Min
752.5mV
Output Current Max
5A
Input Voltage DC Min
2.4V
Height
7mm
Width
11.9mm
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
