| Quantity | Price |
|---|---|
| 1+ | $9.750 |
Product Information
Product Overview
The OKY-T/5-D12N-C is a 25W surface-mount non-isolated PoL DC/DC Converter features outstanding thermal de-rating performance and wide range of input voltage from 8.3 to 14VDC. The module is fully compatible with Distributed-power Open Standards Alliance (DOSA) industry-standard specifications. Based on fixed frequency synchronous buck converter switching topology, the high power conversion efficient Point of Load (POL) module features programmable output voltage and ON/OFF control. This converter also includes under-voltage lock out (UVLO), output short circuit protection, over-current and over-temperature protections.
- Programmable output voltage from 0.7525 to 5.5VDC
- Drives 1000μF ceramic capacitive loads
- High power conversion efficiency 93% at 3.3Vout
- Over-temperature and over current protection
- ON/OFF control
Applications
Signal Processing, Power Management, Embedded Design & Development
Technical Specifications
ITE
25W
5.5V
Adjustable
14V
20.8mm
11.9mm
No SVHC (17-Jan-2022)
DOSA
750mV
5A
8.3V
7mm
UL
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate