Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKI-T/3-W40P-C
Newark Part No.
Full Reel51R4702
Cut Tape51R4701
Your Part Number
Technical Datasheet
361 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $14.650 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $12.900 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKI-T/3-W40P-C
Newark Part No.
Full Reel51R4702
Cut Tape51R4701
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDOSA
Output Power Max15W
Output Voltage Min750mV
Output Voltage Max5.5V
Output Current Max3A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min16V
Input Voltage DC Max40V
Height8.5mm
Depth20.8mm
Width11.9mm
Product Range-
SVHCLead
Alternatives for OKI-T/3-W40P-C
1 Product Found
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Voltage Max
5.5V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
40V
Depth
20.8mm
Product Range
-
DC / DC Converter Type
DOSA
Output Voltage Min
750mV
Output Current Max
3A
Input Voltage DC Min
16V
Height
8.5mm
Width
11.9mm
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability