Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20011DAFOA/VY+
Newark Part No.85AJ3351
Your Part Number
488 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.250 |
| 10+ | $5.730 |
| 25+ | $5.470 |
| 50+ | $5.180 |
| 100+ | $4.890 |
| 250+ | $4.700 |
| 980+ | $4.330 |
Price for:Each
Minimum: 1
Multiple: 1
$6.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20011DAFOA/VY+
Newark Part No.85AJ3351
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeStep Down
Output Power Max-
Output Voltage Min0.5V
Output Voltage Max1.275V
Output Current Max16A
Output Current Max16A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min3V
Input Voltage DC Max5.5V
Height-
Depth-
Width-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
-
Output Power Max
-
Output Voltage Max
1.275V
Output Current Max
16A
Input Voltage DC Min
3V
Height
-
Width
-
SVHC
No SVHC (04-Feb-2026)
DC / DC Converter Type
Step Down
Output Voltage Min
0.5V
Output Current Max
16A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
5.5V
Depth
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability