19.8W DC / DC Non Isolated Board Mount Converters - Adjustable Output:
3 Products FoundFind a huge range of 19.8W DC / DC Non Isolated Board Mount Converters - Adjustable Output at Newark Electronics Mexico. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Adjustable Output, such as 300W, 15W, 16.5W & 500W DC / DC Non Isolated Board Mount Converters - Adjustable Output from the worlds top manufacturers including: Traco Power & Murata Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Approvals & Standards
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 100+ $7.730 | Min: 400 / Mult: 400 | ITE | - | 19.8W | 600mV | 3.3V | - | 6A | Adjustable | 2.4V | 5.5V | 7.2mm | IEC, UL | 12.19mm | 12.19mm | - | |||||
Each | 1+ $31.890 | Min: 1 / Mult: 1 | ITE | DOSA | 19.8W | 750mV | 3.3V | 6A | 6A | Adjustable | 2.4V | 5.5V | 5.97mm | - | 20.3mm | 11.4mm | TOS 06SM Series | |||||
Each | 1+ $33.410 | Min: 1 / Mult: 1 | ITE | SIP | 19.8W | 750mV | 3.3V | 6A | 6A | Adjustable | 2.4V | 5.5V | 6.65mm | - | 22.9mm | 10.2mm | TOS 06SIL series | |||||