Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTOS 06-05SIL
Newark Part No.93K0791
Product RangeTOS 06SIL series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price |
---|---|
1+ | $28.640 |
10+ | $24.160 |
25+ | $22.800 |
50+ | $22.800 |
100+ | $22.800 |
Price for:Each
Minimum: 1
Multiple: 1
$28.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTOS 06-05SIL
Newark Part No.93K0791
Product RangeTOS 06SIL series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Output Power Max19.8W
Output Voltage Min750mV
Output Voltage Max3.3V
Output Current Max6A
Output Current Max6A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min2.4V
Input Voltage DC Max5.5V
Height6.65mm
Depth22.9mm
Width10.2mm
Product RangeTOS 06SIL series
Technical Specifications
Power Supply Applications
ITE
Output Power Max
19.8W
Output Voltage Max
3.3V
Output Current Max
6A
Input Voltage DC Min
2.4V
Height
6.65mm
Width
10.2mm
SVHC
No SVHC (14-Jun-2023)
DC / DC Converter Type
SIP
Output Voltage Min
750mV
Output Current Max
6A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
5.5V
Depth
22.9mm
Product Range
TOS 06SIL series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate