Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoLDO03C-005W05-VJ
Newark Part No.84K2911
Product RangeLDO03C Series
Technical Datasheet
194 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.130 |
5+ | $10.760 |
10+ | $9.720 |
Price for:Each
Minimum: 1
Multiple: 1
$11.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoLDO03C-005W05-VJ
Newark Part No.84K2911
Product RangeLDO03C Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
Output Power Max15W
Output Voltage Min590mV
Output Voltage Max5.1V
Output Current Max3A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min3V
Approvals & StandardsIEC, TUV, UL
Input Voltage DC Max13.8V
Height15.49mm
Depth9.4mm
Width5.37mm
Product RangeLDO03C Series
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Voltage Max
5.1V
DC / DC Converter Output Type
Adjustable
Approvals & Standards
IEC, TUV, UL
Height
15.49mm
Width
5.37mm
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
-
Output Voltage Min
590mV
Output Current Max
3A
Input Voltage DC Min
3V
Input Voltage DC Max
13.8V
Depth
9.4mm
Product Range
LDO03C Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability