2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Fixed Output
                      Print Page

                      FS1604-3300-AL

                      Non Isolated POL DC/DC Converter, ITE & Industrial, Micro Module, 1 Output, 13.2 W, 3.3 V, 4 A

                      Date/Lot Code

                      TDK FS1604-3300-AL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTDK
                      Manufacturer Part NoFS1604-3300-AL
                      Newark Part No.26AM6193
                      Product RangeFS1604 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 16 week(s)
                      QuantityPrice
                      1+$3.850
                      10+$3.320
                      25+$3.140
                      50+$2.980
                      100+$2.800
                      250+$2.650
                      1000+$2.370
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $3.85
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTDK
                      Manufacturer Part NoFS1604-3300-AL
                      Newark Part No.26AM6193
                      Product RangeFS1604 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE & Industrial
                      DC / DC Converter TypeMicro Module
                      No. of Outputs1 Output
                      Output Power Max13.2W
                      Output Voltage Nom3.3V
                      Output Current Max4A
                      Output Current Max4A
                      DC / DC Converter Output TypeFixed
                      DC / DC Converter MountingSurface Mount Device
                      Input Voltage DC Min4.2V
                      Input Voltage DC Max16V
                      Depth3.3mm
                      Width3.3mm
                      Height1.35mm
                      Product RangeFS1604 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Power Supply Applications

                      ITE & Industrial

                      No. of Outputs

                      1 Output

                      Output Voltage Nom

                      3.3V

                      Output Current Max

                      4A

                      DC / DC Converter Mounting

                      Surface Mount Device

                      Input Voltage DC Max

                      16V

                      Width

                      3.3mm

                      Product Range

                      FS1604 Series

                      DC / DC Converter Type

                      Micro Module

                      Output Power Max

                      13.2W

                      Output Current Max

                      4A

                      DC / DC Converter Output Type

                      Fixed

                      Input Voltage DC Min

                      4.2V

                      Depth

                      3.3mm

                      Height

                      1.35mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability