Isolated Chassis Mount DC / DC Converters:

317 Products Found
Find a huge range of Isolated Chassis Mount DC / DC Converters at Newark Electronics Mexico. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Mean Well, Xp Power, Mascot & Bel Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
41AH2289

RoHS

Each
1+
$68.400
Min: 1 / Mult: 1
ITE
Module
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
3kV
24V
-
Fixed
-
34mm
26.5mm
53mm
9V
36V
TMDC 06 Series
85AH5573

RoHS

Each
1+
$133.240
Min: 1 / Mult: 1
ITE
Module
2:1
40W
2 Output
12V
1.67A
-12V
1.67A
Regulated
3kV
110V
-
Fixed
-
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H Series
41AH2302

RoHS

Each
1+
$79.630
Min: 1 / Mult: 1
ITE
Module
4:1
10W
1 Output
24V
416mA
-
-
Regulated
3kV
24V
-
Fixed
Chassis
34mm
22mm
79mm
9V
36V
TMDC 10 Series
39AH0583

RoHS

Each
1+
$49.000
5+
$47.780
10+
$46.570
50+
$44.950
100+
$42.540
Min: 1 / Mult: 1
ITE
Module
4:1
15W
1 Output
5V
3A
-
-
Regulated
3kV
48V
-
Fixed
Chassis
31.4mm
19.4mm
76.2mm
18V
75V
DTJ15 Series
88AH1466

RoHS

Each
1+
$371.320
Min: 1 / Mult: 1
Railway
Enclosed
2:1
460.8W
1 Output
24V
19.2A
-
-
-
4kV
48V
-
Fixed, Adjustable
-
100mm
41mm
237mm
33.6V
67.2V
RSD-500 Series
99K1100

RoHS

Each
1+
$71.570
10+
$64.760
25+
$63.120
50+
$60.000
100+
$56.500
More Pricing...
Min: 1 / Mult: 1
ITE
-
2:1
40W
1 Output
13.5V
3A
-
-
Regulated
-
-
-
Fixed
-
105mm
46mm
130mm
20V
32V
-
80AH2800

RoHS

Each
1+
$271.250
5+
$268.480
10+
$265.720
25+
$262.950
50+
$260.170
Min: 1 / Mult: 1
Railway
-
8:1
60W
1 Output
12V
5A
-
-
-
-
-
-
Fixed
-
50mm
32mm
160mm
16.8V
137.5V
Melcher RCM60 Series
99K1101

RoHS

Each
1+
$70.690
10+
$65.100
25+
$64.320
50+
$62.900
100+
$59.230
More Pricing...
Min: 1 / Mult: 1
ITE
-
2:1
40W
1 Output
13.5V
3A
-
-
Regulated
-
-
-
Fixed
-
105mm
46mm
130mm
20V
32V
9063 Series
24M7375

RoHS

Each
1+
$6.500
Min: 1 / Mult: 1
ITE
Enclosed
2:1
15W
1 Output
24V
625mA
-
-
-
1.5kV
48V
-
Fixed
-
51mm
28mm
78mm
36V
72V
SD-15 Series
74AJ3336

RoHS

Each
1+
$343.090
Min: 1 / Mult: 1
Railway
Module
4:1
75W
1 Output
12V
6.3A
-
-
-
3kV
24V
-
Fixed
-
61mm
40.5mm
85mm
9V
36V
TEP 75WICMF Series
74AJ3329

RoHS

Each
1+
$409.410
Min: 1 / Mult: 1
ITE
Module
2:1
100W
1 Output
12V
8.4A
-
-
-
2.25kV
24V
-
Fixed
-
61mm
40.5mm
85mm
18V
36V
TEP 100CMF Series
74AJ3332

RoHS

Each
1+
$461.450
Min: 1 / Mult: 1
Railway
Module
4:1
150W
1 Output
12V
12.5A
-
-
-
3kV
24V
-
Fixed, Adjustable
-
52.5mm
35.7mm
160.5mm
9V
36V
TEP 150WI-F
74AJ5638

RoHS

Each
1+
$183.760
Min: 1 / Mult: 1
-
Enclosed
2:1
100W
1 Output
24V
4.2A
-
-
-
1.5kV
48V
-
Fixed, Adjustable
-
95mm
38mm
198mm
36V
72V
TZL 100 Series
74AJ5635

RoHS

Each
1+
$143.630
Min: 1 / Mult: 1
-
Enclosed
2:1
60W
1 Output
12V
5A
-
-
-
1.5kV
48V
-
Fixed, Adjustable
-
95mm
38mm
159mm
36V
72V
TZL 060 Series
74AJ5637

RoHS

Each
1+
$183.760
Min: 1 / Mult: 1
-
Enclosed
2:1
100W
1 Output
12V
8.5A
-
-
-
1.5kV
48V
-
Fixed, Adjustable
-
95mm
38mm
198mm
36V
72V
TZL 100 Series
83AK5712

RoHS

Each
1+
$53.200
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
30W
1 Output
24V
1.25A
-
-
-
4kV
800V
-
Fixed
-
70mm
32mm
135mm
150V
1.5kV
DDRH-30 Series
83AK5693

RoHS

Each
1+
$45.570
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
15W
1 Output
12V
1.25A
-
-
-
4kV
800V
-
Fixed
-
57.3mm
32mm
122.3mm
150V
1.5kV
DDRH-15 Series
83AK5721

RoHS

Each
1+
$56.570
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
45W
1 Output
15V
3A
-
-
-
4kV
800V
-
Fixed
-
70mm
32mm
135mm
150V
1.5kV
DDRH-45 Series
83AK5709

RoHS

Each
1+
$53.200
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
30W
1 Output
15V
2A
-
-
-
4kV
800V
-
Fixed
-
70mm
32mm
135mm
150V
1.5kV
DDRH-30 Series
03AM0369

RoHS

Date/Lot Code

Each
1+
$803.590
Min: 1 / Mult: 1
ITE & Industrial
Buck-Boost
-
1kW
2 Output
12V
83A
48V
21A
-
-
15V
-
Fixed
-
-
-
-
12V
56V
-
83AK5715

RoHS

Each
1+
$53.200
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
30W
1 Output
48V
625mA
-
-
-
4kV
800V
-
Fixed
-
70mm
32mm
135mm
150V
1.5kV
DDRH-30 Series
83AK5696

RoHS

Each
1+
$45.570
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
15W
1 Output
15V
1A
-
-
-
4kV
800V
-
Fixed
-
57.3mm
32mm
122.3mm
150V
1.5kV
DDRH-15 Series
09AK4606

RoHS

Date/Lot Code

Each
1+
$533.200
5+
$527.050
10+
$519.760
25+
$513.980
50+
$502.270
Min: 1 / Mult: 1
Railway
-
10:1
300W
1 Output
12V
25A
-
-
Regulated
4.25kV
110V
-
Fixed, Adjustable
-
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
83AK5690

RoHS

Each
1+
$45.570
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
10W
1 Output
5V
2A
-
-
-
4kV
800V
-
Fixed
-
57.3mm
32mm
122.3mm
150V
1.5kV
DDRH-15 Series
83AK5727

RoHS

Each
1+
$105.950
10+
$100.290
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
45W
1 Output
48V
938mA
-
-
-
4kV
800V
-
Fixed
-
70mm
32mm
135mm
150V
1.5kV
DDRH-45 Series
76-100 of 317 items
of 13 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER