Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASCOT
Manufacturer Part No9063 24/12V
Newark Part No.99K1101
Product Range9063 Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $70.690 |
10+ | $65.100 |
25+ | $64.320 |
50+ | $62.900 |
100+ | $59.230 |
250+ | $53.440 |
500+ | $47.910 |
Price for:Each
Minimum: 1
Multiple: 1
$70.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASCOT
Manufacturer Part No9063 24/12V
Newark Part No.99K1101
Product Range9063 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
Input Ratio2:1
Output Power Max40W
No. of Outputs1 Output
Output Voltage - Output 113.5V
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage-
Input Voltage DC Nom-
DC / DC Converter Output TypeFixed
Width105mm
Height46mm
Depth130mm
Input Voltage DC Min20V
Input Voltage DC Max32V
Product Range9063 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 9063 24/12V is a 1-output panel-mount Linear Regulated DC/DC Converter protects against reversed polarity 6.3A fuse input and protects against overvoltage at approximate 16V output.
- Med backup
- Short-circuit protection
- 6.3mm Push-on terminals
- Common negative connection for input and output
- -20 to +25°C Operating temperature range
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
3A
Output Current - Output 2
-
Isolation Voltage
-
DC / DC Converter Output Type
Fixed
Height
46mm
Input Voltage DC Min
20V
Product Range
9063 Series
DC / DC Converter Type
-
Output Power Max
40W
Output Voltage - Output 1
13.5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
-
Width
105mm
Depth
130mm
Input Voltage DC Max
32V
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for 9063 24/12V
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate