Isolated Chassis Mount DC / DC Converters:

317 Products Found
Find a huge range of Isolated Chassis Mount DC / DC Converters at Newark Electronics Mexico. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Mean Well, Xp Power, Mascot & Bel Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
44AC7467

RoHS

Each
1+
$112.340
10+
$104.150
Min: 1 / Mult: 1
ITE
Enclosed
2:1
170W
1 Output
5V
34A
-
-
-
1.5kV
24V
-
Fixed
-
115mm
50mm
215mm
19V
36V
SD-200 Series
44AC7317

RoHS

Each
1+
$90.870
10+
$90.870
Min: 1 / Mult: 1
Railway
Enclosed
2:1
100.8W
1 Output
12V
8.4A
-
-
-
4kV
48V
-
Fixed
-
68mm
36mm
161mm
33.6V
62.4V
RSD-100 Series
77Y4559

RoHS

Each
1+
$90.080
5+
$87.850
10+
$85.620
25+
$82.650
100+
$78.170
Min: 1 / Mult: 1
ITE
Module
4:1
20W
1 Output
48V
420mA
-
-
Regulated
3kV
24V
CB, IEC, UL
Fixed
Chassis
54mm
23.3mm
96mm
9V
36V
-
44AC7449

RoHS

Each
1+
$15.080
10+
$15.080
Min: 1 / Mult: 1
ITE
Enclosed
2:1
100W
1 Output
5V
20A
-
-
-
1.5kV
48V
-
Fixed
-
98mm
38mm
199mm
36V
72V
SD-100 Series
44AC7322

RoHS

Each
1+
$22.140
Min: 1 / Mult: 1
Railway
Enclosed
2:1
100W
1 Output
5V
20A
-
-
-
4kV
110V
-
Fixed
-
68mm
36mm
161mm
67.2V
143V
RSD-100 Series
44AC7482

RoHS

Each
1+
$29.850
10+
$29.850
Min: 1 / Mult: 1
ITE
Enclosed
2:1
25.2W
1 Output
12V
2.1A
-
-
-
1.5kV
48V
-
Fixed
-
97mm
36mm
99mm
36V
72V
SD-25 Series
44AC7474

RoHS

Each
1+
$30.090
10+
$30.090
25+
$30.090
50+
$30.090
100+
$30.090
Min: 1 / Mult: 1
ITE
Enclosed
2:1
201.6W
1 Output
48V
4.2A
-
-
-
1.5kV
96V
-
Fixed
-
115mm
50mm
215mm
72V
144V
SD-200 Series
44AC7372

RoHS

Each
1+
$40.120
Min: 1 / Mult: 1
Railway
Enclosed
2:1
210W
1 Output
5V
42A
-
-
-
4kV
72V
-
Fixed
-
97mm
40mm
216mm
50.4V
93.6V
RSD-300 Series
44AC7364

RoHS

Each
1+
$40.120
10+
$40.120
Min: 1 / Mult: 1
Railway
Enclosed
2:1
210W
1 Output
5V
42A
-
-
-
4kV
110V
-
Fixed
-
97mm
40mm
216mm
67.2V
143V
RSD-300 Series
44AC7333

RoHS

Each
1+
$36.260
Min: 1 / Mult: 1
Railway
Enclosed
2:1
201.6W
1 Output
24V
8.4A
-
-
-
4kV
24V
-
Fixed
-
86mm
40mm
191mm
16.8V
31.2V
RSD-200 Series
44AC7462

RoHS

Each
1+
$84.680
Min: 1 / Mult: 1
ITE
Enclosed
2:1
150W
1 Output
12V
12.5A
-
-
-
1.5kV
96V
-
Fixed
-
110mm
50mm
199mm
72V
144V
SD-150 Series
52AH8473

RoHS

Each
1+
$91.980
Min: 1 / Mult: 1
ITE
Module
2:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
110V
-
Fixed
Chassis
54mm
23.3mm
96mm
80V
160V
TMDC 20H
28AH0879

RoHS

Date/Lot Code

Each
1+
$64.170
5+
$62.590
10+
$61.020
25+
$58.920
100+
$55.760
Min: 1 / Mult: 1
ITE
Module
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
3kV
48V
-
Fixed
Chassis
34mm
26.5mm
53mm
18V
75V
DTE06 Series
44AC7373

RoHS

Each
1+
$66.140
Min: 1 / Mult: 1
Railway
Enclosed
4:1
60W
1 Output
12V
5A
-
-
-
4kV
24V
-
Fixed
-
60mm
25mm
128mm
9V
36V
RSD-60 Series
71Y9367

RoHS

Each
1+
$704.790
Min: 1 / Mult: 1
Railway
Module
4:1
180W
1 Output
12V
15A
-
-
-
3kV
24V
-
Fixed
-
61mm
33.8mm
85mm
8.5V
36V
TEP 200WIRCMF Series
52AH8464

RoHS

Each
1+
$80.290
Min: 1 / Mult: 1
ITE
Module
2:1
10W
1 Output
5.1V
2A
-
-
Regulated
3kV
110V
-
Fixed
Chassis
34mm
22mm
79mm
80V
160V
TMDC 10H
28AH0888

RoHS

Each
1+
$73.280
5+
$71.480
10+
$69.680
25+
$67.280
100+
$63.680
Min: 1 / Mult: 1
ITE
Module
4:1
10W
1 Output
12V
833mA
-
-
Regulated
3kV
24V
-
Fixed
Chassis
34mm
22mm
79mm
9V
36V
DTE10 Series
44AC7321

RoHS

Each
1+
$120.590
Min: 1 / Mult: 1
Railway
Enclosed
2:1
100W
1 Output
24V
4.2A
-
-
-
4kV
110V
-
Fixed
-
68mm
36mm
161mm
67.2V
143V
RSD-100 Series
44AC7464

RoHS

Each
1+
$148.390
Min: 1 / Mult: 1
ITE
Enclosed
2:1
200W
1 Output
12V
16.7A
-
-
-
1.5kV
24V
-
Fixed
-
115mm
50mm
215mm
19V
36V
SD-200 Series
28AH0882

RoHS

Each
1+
$60.390
5+
$58.910
10+
$57.420
25+
$55.440
100+
$52.470
Min: 1 / Mult: 1
ITE
Module
4:1
6W
1 Output
24V
250mA
-
-
Regulated
3kV
48V
-
Fixed
Chassis
34mm
26.5mm
53mm
18V
75V
DTE06 Series
88AH1463

RoHS

Each
1+
$371.320
Min: 1 / Mult: 1
Railway
Enclosed
2:1
420W
1 Output
24V
17.5A
-
-
-
4kV
24V
-
Fixed, Adjustable
-
100mm
41mm
237mm
16.8V
33.6V
RSD-500 Series
28AH0892

RoHS

Each
25+
$67.280
100+
$63.680
Min: 30 / Mult: 30
ITE
Module
4:1
10W
1 Output
5.1V
2A
-
-
Regulated
3kV
24V
-
Fixed
Chassis
34mm
22mm
79mm
9V
36V
DTE10 Series
88AH1469

RoHS

Each
1+
$244.830
Min: 1 / Mult: 1
Railway
Enclosed
2:1
499.2W
1 Output
24V
20.8A
-
-
-
4kV
110V
-
Fixed, Adjustable
-
100mm
41mm
237mm
67.2V
154V
RSD-500 Series
28AH0884

RoHS

Each
1+
$60.390
5+
$58.910
10+
$57.420
25+
$55.440
100+
$52.470
Min: 1 / Mult: 1
ITE
Module
4:1
6W
1 Output
5.1V
1.2A
-
-
Regulated
3kV
48V
-
Fixed
Chassis
34mm
26.5mm
53mm
18V
75V
DTE06 Series
51R5029

RoHS

Each
1+
$315.810
Min: 1 / Mult: 1
Railway
Module
4:1
150W
1 Output
48V
3.2A
-
-
-
2.25kV
48V
IEC, UL
Fixed
Chassis
65mm
35.7mm
98mm
18V
75V
-
126-150 of 317 items
of 13 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER