Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoRSD-300D-5Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44AC7364
Product RangeRSD-300 Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $164.050 |
| 5+ | $160.780 |
| 10+ | $157.490 |
| 25+ | $154.210 |
| 50+ | $150.930 |
| 100+ | $147.650 |
| 10000+ | $144.360 |
Price for:Each
Minimum: 1
Multiple: 1
$164.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRSD-300D-5Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44AC7364
Product RangeRSD-300 Series
Technical Datasheet
Power Supply ApplicationsRailway
DC / DC Converter TypeEnclosed
Input Ratio2:1
Output Power Max210W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 142A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage4kV
Input Voltage DC Nom110V
DC / DC Converter Output TypeFixed
Width97mm
Height40mm
Depth216mm
Input Voltage DC Min67.2V
Input Voltage DC Max143V
Product RangeRSD-300 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
Railway
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
42A
Output Current - Output 2
-
Isolation Voltage
4kV
DC / DC Converter Output Type
Fixed
Height
40mm
Input Voltage DC Min
67.2V
Product Range
RSD-300 Series
DC / DC Converter Type
Enclosed
Output Power Max
210W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
110V
Width
97mm
Depth
216mm
Input Voltage DC Max
143V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
