0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

50 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44AC7484

RoHS

Each
1+$40.500
5+$39.060
10+$38.350
25+$37.580
50+$36.810
More Pricing...
ITE
Enclosed
2:1
25W
1 Output
5V
5A
-
-
-
1.5kV
48V
-
Fixed
-
97mm
36mm
99mm
36V
72V
SD-25 Series
44AC7496

RoHS

Each
1+$128.700
5+$123.550
10+$120.770
25+$117.980
50+$115.620
More Pricing...
ITE
Enclosed
2:1
300W
1 Output
5V
60A
-
-
-
1.5kV
96V
-
Fixed
-
115mm
50mm
215mm
72V
144V
SD-350 Series
44AC7325

RoHS

Each
1+$110.620
5+$108.400
10+$106.200
25+$103.980
50+$101.770
More Pricing...
Railway
Enclosed
2:1
150W
1 Output
5V
30A
-
-
-
4kV
24V
-
Fixed
-
77mm
36mm
189mm
16.8V
31.2V
RSD-150 Series
44AC7467

RoHS

Each
1+$107.650
5+$103.340
10+$101.010
25+$98.680
50+$96.710
More Pricing...
ITE
Enclosed
2:1
170W
1 Output
5V
34A
-
-
-
1.5kV
24V
-
Fixed
-
115mm
50mm
215mm
19V
36V
SD-200 Series
44AC7331

RoHS

Each
1+$164.370
5+$156.920
10+$152.450
25+$149.400
50+$146.350
More Pricing...
Railway
Enclosed
2:1
150W
1 Output
5V
30A
-
-
-
4kV
110V
-
Fixed
-
77mm
36mm
189mm
67.2V
143V
RSD-150 Series
44AC7449

RoHS

Each
1+$66.470
5+$65.140
10+$63.800
25+$62.480
50+$61.150
More Pricing...
ITE
Enclosed
2:1
100W
1 Output
5V
20A
-
-
-
1.5kV
48V
-
Fixed
-
98mm
38mm
199mm
36V
72V
SD-100 Series
44AC7372

RoHS

Each
1+$191.230
5+$187.400
10+$183.580
25+$179.750
50+$175.930
More Pricing...
Railway
Enclosed
2:1
210W
1 Output
5V
42A
-
-
-
4kV
72V
-
Fixed
-
97mm
40mm
216mm
50.4V
93.6V
RSD-300 Series
44AC7452

RoHS

Each
1+$48.660
5+$46.660
10+$44.980
25+$44.690
50+$43.800
More Pricing...
ITE
Enclosed
2:1
100W
1 Output
5V
20A
-
-
-
1.5kV
96V
-
Fixed
-
98mm
38mm
199mm
72V
144V
SD-100 Series
44AC7505

RoHS

Each
1+$56.390
5+$54.370
10+$52.850
25+$51.790
50+$50.740
More Pricing...
ITE
Enclosed
2:1
50W
1 Output
5V
10A
-
-
-
1.5kV
48V
-
Fixed
-
97mm
38mm
159mm
36V
72V
SD-50 Series
44AC7364

RoHS

Each
1+$191.220
5+$187.390
10+$183.570
25+$179.740
50+$175.920
More Pricing...
Railway
Enclosed
2:1
210W
1 Output
5V
42A
-
-
-
4kV
110V
-
Fixed
-
97mm
40mm
216mm
67.2V
143V
RSD-300 Series
99AC4307

RoHS

Each
1+$26.050
5+$24.680
10+$23.080
25+$21.560
50+$19.890
More Pricing...
ITE
Enclosed
2:1
15W
1 Output
5V
3A
-
-
-
1.5kV
24V
-
Fixed
-
51mm
28mm
78mm
18V
36V
SD-15 Series
44AC7481

RoHS

Each
1+$39.750
5+$38.960
10+$38.170
25+$37.370
50+$36.570
More Pricing...
ITE
Enclosed
2:1
25W
1 Output
5V
5A
-
-
-
1.5kV
24V
-
Fixed
-
97mm
36mm
99mm
18V
36V
SD-25 Series
24M7370

RoHS

Each
1+$20.550
5+$20.420
10+$20.290
25+$20.010
50+$19.740
More Pricing...
ITE
Enclosed
2:1
15W
1 Output
5V
3A
-
-
-
1.5kV
12V
-
Fixed
-
51mm
28mm
78mm
9.2V
18V
SD-15 Series
44AC7344

RoHS

Each
1+$47.260
5+$46.320
10+$45.370
25+$44.430
50+$43.480
More Pricing...
Railway
Enclosed
4:1
30W
1 Output
5V
6A
-
-
-
4kV
24V
-
Fixed
-
60mm
25mm
113mm
9V
36V
RSD-30 Series
99AC4309

RoHS

Each
1+$17.470
5+$17.130
10+$16.770
25+$16.420
50+$16.080
More Pricing...
ITE
Enclosed
2:1
15W
1 Output
5V
3A
-
-
-
1.5kV
48V
-
Fixed
-
51mm
28mm
78mm
36V
72V
SD-15 Series
44AC7352

RoHS

Each
1+$59.890
5+$57.740
10+$56.140
25+$55.010
50+$53.890
More Pricing...
Railway
Enclosed
4:1
30W
1 Output
5V
6A
-
-
-
4kV
48V
-
Fixed
-
60mm
25mm
113mm
18V
72V
RSD-30 Series
44AC7376

RoHS

Each
1+$63.090
5+$61.820
10+$60.570
25+$59.300
50+$58.040
More Pricing...
Railway
Enclosed
4:1
60W
1 Output
5V
12A
-
-
-
4kV
24V
-
Fixed
-
60mm
25mm
128mm
9V
36V
RSD-60 Series
44AC7446

RoHS

Each
1+$48.660
5+$46.660
10+$44.980
25+$43.830
50+$42.960
More Pricing...
ITE
Enclosed
2:1
100W
1 Output
5V
20A
-
-
-
1.5kV
24V
-
Fixed
-
98mm
38mm
199mm
19V
36V
SD-100 Series
44AC7502

RoHS

Each
1+$51.710
5+$49.880
10+$48.510
25+$47.540
50+$46.570
More Pricing...
ITE
Enclosed
2:1
50W
1 Output
5V
10A
-
-
-
1.5kV
24V
-
Fixed
-
97mm
38mm
159mm
18V
36V
SD-50 Series
44AC7499

RoHS

Each
1+$39.060
5+$37.490
10+$36.120
25+$35.280
50+$34.580
More Pricing...
ITE
Enclosed
2:1
50W
1 Output
5V
10A
-
-
-
1.5kV
12V
-
Fixed
-
97mm
38mm
159mm
9.2V
18V
SD-50 Series
39AH0592

RoHS

Each
1+$63.190
5+$61.560
10+$59.920
50+$57.760
ITE
Module
4:1
20W
1 Output
5V
4A
-
-
Regulated
3kV
24V
-
Fixed
-
31.4mm
19.4mm
76.2mm
9V
36V
DTJ20 Series
39AH0571

RoHS

Each
1+$49.160
5+$47.900
10+$46.620
50+$44.940
100+$42.400
ITE
Module
4:1
15W
2 Output
5V
1.5A
-5V
1.5A
Regulated
3kV
24V
-
Fixed
-
31.4mm
19.4mm
76.2mm
9V
36V
DTJ15 Series
39AH0583

RoHS

Each
1+$47.790
5+$46.570
10+$45.330
50+$43.680
100+$41.220
ITE
Module
4:1
15W
1 Output
5V
3A
-
-
Regulated
3kV
48V
-
Fixed
Chassis
31.4mm
19.4mm
76.2mm
18V
75V
DTJ15 Series
73AM7094

RoHS

Each
1+$114.980
5+$111.970
10+$110.000
25+$99.280
50+$88.550
More Pricing...
ITE
Module
-
30W
1 Output
5V
6A
-
-
Regulated
1.5kV
24V
-
Fixed
-
37.5mm
30.6mm
84.2mm
10V
36V
DQC30 Series
44AC7368

RoHS

Each
1+$307.090
5+$292.830
10+$284.270
25+$278.590
50+$272.900
More Pricing...
Railway
Enclosed
2:1
210W
1 Output
5V
42A
-
-
-
4kV
36V
-
Fixed
-
96.5mm
40mm
216mm
25.2V
46.8V
RSD-300 Series
1-25 of 50 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER