0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44AC7338

RoHS

Each
1+$160.510
5+$157.300
10+$154.090
25+$150.880
50+$147.670
More Pricing...
Railway
Enclosed
2:1
200.4W
1 Output
12V
16.7A
4kV
110V
Fixed
86mm
40mm
191mm
67.2V
143V
RSD-200 Series
44AC7362

RoHS

Each
1+$222.510
5+$212.520
10+$206.520
25+$200.530
50+$196.520
More Pricing...
Railway
Enclosed
2:1
300W
1 Output
24V
12.5A
4kV
110V
Fixed
97mm
40mm
216mm
67.2V
143V
RSD-300 Series
44AC7331

RoHS

Each
1+$144.550
5+$138.040
10+$136.620
25+$135.190
50+$133.750
More Pricing...
Railway
Enclosed
2:1
150W
1 Output
5V
30A
4kV
110V
Fixed
77mm
36mm
189mm
67.2V
143V
RSD-150 Series
44AC7364

RoHS

Each
1+$164.050
5+$160.780
10+$157.490
25+$154.210
50+$150.930
More Pricing...
Railway
Enclosed
2:1
210W
1 Output
5V
42A
4kV
110V
Fixed
97mm
40mm
216mm
67.2V
143V
RSD-300 Series
44AC7363

RoHS

Each
1+$197.670
5+$193.710
10+$189.770
25+$185.810
50+$181.860
More Pricing...
Railway
Enclosed
2:1
302W
1 Output
48V
6.3A
4kV
110V
Fixed
96.5mm
40mm
216mm
67.2V
143V
RSD-300 Series
44AC7339

RoHS

Each
1+$125.690
5+$122.170
10+$119.390
25+$116.790
50+$116.160
More Pricing...
Railway
Enclosed
2:1
202W
1 Output
24V
8.4A
4kV
110V
Fixed
86mm
40mm
191mm
67.2V
143V
RSD-200 Series
44AC7321

RoHS

Each
1+$123.230
5+$120.770
10+$118.310
25+$115.840
50+$113.380
More Pricing...
Railway
Enclosed
2:1
100W
1 Output
24V
4.2A
4kV
110V
Fixed
68mm
36mm
161mm
67.2V
143V
RSD-100 Series
88AH1469

RoHS

Each
1+$275.560
5+$270.050
10+$264.540
25+$259.020
50+$253.510
Railway
Enclosed
2:1
499.2W
1 Output
24V
20.8A
4kV
110V
Fixed, Adjustable
100mm
41mm
237mm
67.2V
154V
RSD-500 Series
88AH1468

RoHS

Each
1+$375.360
5+$351.780
10+$344.750
25+$337.710
50+$330.680
Railway
Enclosed
2:1
420W
1 Output
12V
35A
4kV
110V
Fixed, Adjustable
100mm
41mm
237mm
67.2V
154V
RSD-500 Series
44AC7361

RoHS

Each
1+$197.670
5+$193.710
10+$189.770
25+$185.810
50+$181.860
More Pricing...
Railway
Enclosed
2:1
300W
1 Output
12V
25A
4kV
110V
Fixed
96.5mm
40mm
216mm
67.2V
143V
RSD-300 Series
88AH1470

RoHS

Each
1+$275.560
5+$270.050
10+$264.540
25+$259.020
50+$253.510
Railway
Enclosed
2:1
499.2W
1 Output
48V
10.4A
4kV
110V
Fixed, Adjustable
100mm
41mm
237mm
67.2V
154V
RSD-500 Series
44AC7330

RoHS

Each
1+$139.910
5+$137.120
10+$134.320
25+$131.520
50+$128.720
More Pricing...
Railway
Enclosed
2:1
151.2W
1 Output
24V
6.3A
4kV
110V
Fixed
77mm
36mm
189mm
67.2V
143V
RSD-150 Series
44AC7329

RoHS

Each
1+$146.100
5+$143.180
10+$140.250
25+$137.330
50+$134.410
More Pricing...
Railway
Enclosed
2:1
150W
1 Output
12V
12.5A
4kV
110V
Fixed
77mm
36mm
189mm
67.2V
143V
RSD-150 Series
44AC7322

RoHS

Each
1+$85.430
5+$83.720
10+$82.020
25+$80.300
50+$78.590
More Pricing...
Railway
Enclosed
2:1
100W
1 Output
5V
20A
4kV
110V
Fixed
68mm
36mm
161mm
67.2V
143V
RSD-100 Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER