0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

117 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44AC7338

RoHS

Each
1+$160.510
5+$157.300
10+$154.090
25+$150.880
50+$147.670
More Pricing...
Railway
Enclosed
2:1
200.4W
1 Output
12V
16.7A
-
-
-
4kV
110V
-
Fixed
-
86mm
40mm
191mm
67.2V
143V
RSD-200 Series
45Y2200

RoHS

Each
1+$272.090
Railway
Module
4:1
150W
1 Output
24V
6.3A
-
-
-
2.25kV
110V
-
Fixed, Adjustable
-
65mm
35.7mm
98mm
43V
160V
TEP 150WI Series
44AC7347

RoHS

Each
1+$46.280
5+$45.360
10+$44.440
25+$43.510
50+$42.580
More Pricing...
Railway
Enclosed
4:1
19.8W
1 Output
3.3V
6A
-
-
-
4kV
110V
-
Fixed
-
60mm
25mm
113mm
40V
160V
RSD-30 Series
44AC7362

RoHS

Each
1+$222.510
5+$212.520
10+$206.520
25+$200.530
50+$196.520
More Pricing...
Railway
Enclosed
2:1
300W
1 Output
24V
12.5A
-
-
-
4kV
110V
-
Fixed
-
97mm
40mm
216mm
67.2V
143V
RSD-300 Series
44AC7331

RoHS

Each
1+$144.550
5+$138.040
10+$136.620
25+$135.190
50+$133.750
More Pricing...
Railway
Enclosed
2:1
150W
1 Output
5V
30A
-
-
-
4kV
110V
-
Fixed
-
77mm
36mm
189mm
67.2V
143V
RSD-150 Series
44AC7378

RoHS

Each
1+$72.680
5+$70.060
10+$68.750
25+$67.440
50+$66.130
More Pricing...
Railway
Enclosed
4:1
60W
1 Output
24V
2.5A
-
-
-
4kV
110V
-
Fixed
-
60mm
25mm
128mm
40V
160V
RSD-60 Series
44AC7364

RoHS

Each
1+$164.050
5+$160.780
10+$157.490
25+$154.210
50+$150.930
More Pricing...
Railway
Enclosed
2:1
210W
1 Output
5V
42A
-
-
-
4kV
110V
-
Fixed
-
97mm
40mm
216mm
67.2V
143V
RSD-300 Series
52AH8465

RoHS

Each
1+$74.140
ITE
Module
2:1
10W
1 Output
12V
833mA
-
-
Regulated
3kV
110V
-
Fixed
Chassis
34mm
22mm
79mm
80V
160V
TMDC 10H
45Y2268

RoHS

Each
1+$436.190
Railway
Module
4:1
100W
1 Output
28V
3.6A
-
-
-
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 100WIR Series
45Y2283

RoHS

Each
1+$558.860
Railway
Module
4:1
200W
1 Output
28V
8.5A
-
-
-
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 200WIR Series
45Y2266

RoHS

Each
1+$436.170
Railway
Module
4:1
100W
1 Output
12V
8.4A
-
-
-
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 100WIR Series
45Y2273

RoHS

Each
1+$503.750
Railway
Module
4:1
160W
1 Output
12V
15A
-
-
-
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 160WIR Series
45Y2275

RoHS

Each
1+$503.750
Railway
Module
4:1
160W
1 Output
28V
6.5A
-
-
-
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 160WIR Series
45Y2267

RoHS

Each
1+$436.190
Railway
Module
4:1
100W
1 Output
24V
4.2A
-
-
-
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 100WIR Series
52AH8473

RoHS

Each
1+$74.310
ITE
Module
2:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
110V
-
Fixed
Chassis
54mm
23.3mm
96mm
80V
160V
TMDC 20H
44AC7377

RoHS

Each
1+$70.570
5+$69.160
10+$67.740
25+$66.330
50+$64.920
More Pricing...
Railway
Enclosed
4:1
60W
1 Output
12V
5A
-
-
-
4kV
110V
-
Fixed
-
60mm
25mm
128mm
40V
160V
RSD-60 Series
44AC7363

RoHS

Each
1+$197.670
5+$193.710
10+$189.770
25+$185.810
50+$181.860
More Pricing...
Railway
Enclosed
2:1
302W
1 Output
48V
6.3A
-
-
-
4kV
110V
-
Fixed
-
96.5mm
40mm
216mm
67.2V
143V
RSD-300 Series
44AC7346

RoHS

Each
1+$50.750
5+$49.740
10+$48.720
25+$47.710
50+$46.700
More Pricing...
Railway
Enclosed
4:1
30W
1 Output
24V
1.25A
-
-
-
4kV
110V
-
Fixed
-
60mm
25mm
113mm
40V
160V
RSD-30 Series
44AC7339

RoHS

Each
1+$125.690
5+$122.170
10+$119.390
25+$116.790
50+$116.160
More Pricing...
Railway
Enclosed
2:1
202W
1 Output
24V
8.4A
-
-
-
4kV
110V
-
Fixed
-
86mm
40mm
191mm
67.2V
143V
RSD-200 Series
85AH5578

RoHS

Each
1+$102.810
ITE
Module
2:1
60W
1 Output
15V
4A
-
-
Regulated
3kV
110V
-
Fixed
-
67.8mm
38mm
112mm
80V
160V
TMDC 60H Series
69AH9275

RoHS

Each
1+$106.460
ITE
Module
2:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
110V
-
Fixed
-
54mm
23.3mm
96mm
80V
160V
TMDC 20H Series
09AK4606

RoHS

MURATA POWER SOLUTIONS
Each
1+$507.660
5+$497.320
10+$486.980
25+$483.050
50+$473.390
Railway
-
10:1
300W
1 Output
12V
25A
-
-
Regulated
4.25kV
110V
-
Fixed, Adjustable
-
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
52AH8464

RoHS

Each
1+$75.790
ITE
Module
2:1
10W
1 Output
5.1V
2A
-
-
Regulated
3kV
110V
-
Fixed
Chassis
34mm
22mm
79mm
80V
160V
TMDC 10H
44AC7321

RoHS

Each
1+$123.230
5+$120.770
10+$118.310
25+$115.840
50+$113.380
More Pricing...
Railway
Enclosed
2:1
100W
1 Output
24V
4.2A
-
-
-
4kV
110V
-
Fixed
-
68mm
36mm
161mm
67.2V
143V
RSD-100 Series
88AH1469

RoHS

Each
1+$275.560
5+$270.050
10+$264.540
25+$259.020
50+$253.510
Railway
Enclosed
2:1
499.2W
1 Output
24V
20.8A
-
-
-
4kV
110V
-
Fixed, Adjustable
-
100mm
41mm
237mm
67.2V
154V
RSD-500 Series
1-25 of 117 items
of 5 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER