122 Product Results Found for "MEAN WELL"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MEAN WELL | Each | 1+ $62.710 | Railway | Enclosed | 4:1 | 60W | 1 Output | 12V | 5A | - | 4kV | 24V | Fixed | 60mm | 25mm | 128mm | 9V | 36V | RSD-60 Series | |||||
MEAN WELL | Each | 1+ $255.420 | ITE | Enclosed | 4:1 | 480W | 1 Output | 12V | 40A | - | 2kV | 96V | Fixed | 115mm | 50mm | 215mm | 19V | 72V | SD-500 Series | |||||
Each | 1+ $31.510 10+ $30.190 25+ $28.130 50+ $25.970 100+ $22.970 More Pricing... | ITE | Enclosed | 2:1 | 15W | 1 Output | 5V | 3A | - | 1.5kV | 24V | Fixed | 51mm | 28mm | 78mm | 18V | 36V | SD-15 Series | ||||||
MEAN WELL | Each | 1+ $21.320 10+ $21.060 25+ $20.780 50+ $20.510 100+ $20.240 More Pricing... | ITE | Enclosed | 2:1 | 15W | 1 Output | 5V | 3A | - | 1.5kV | 12V | Fixed | 51mm | 28mm | 78mm | 9.2V | 18V | SD-15 Series | |||||
MEAN WELL | Each | 1+ $23.400 | ITE | Enclosed | 2:1 | 15W | 1 Output | 24V | 625mA | - | 1.5kV | 12V | Fixed | 51mm | 28mm | 78mm | 9.2V | 18V | SD-15 Series | |||||
MEAN WELL | Each | 1+ $43.220 | ITE | Enclosed | 2:1 | 26W | 1 Output | 24V | 1.1A | - | 1.5kV | 12V | Fixed | 97mm | 36mm | 99mm | 9.2V | 18V | SD-25 Series | |||||
Each | 1+ $54.580 | Railway | Enclosed | 4:1 | 30W | 1 Output | 12V | 2.5A | - | 4kV | 24V | Fixed | 60mm | 25mm | 113mm | 9V | 36V | RSD-30 Series | ||||||
Each | 1+ $55.030 | ITE | Enclosed | 2:1 | 50W | 1 Output | 12V | 4.2A | - | 1.5kV | 24V | Fixed | 97mm | 38mm | 159mm | 18V | 36V | SD-50 Series | ||||||
Each | 1+ $65.930 10+ $63.380 | ITE | Enclosed | 2:1 | 100W | 1 Output | 24V | 4.2A | - | 1.5kV | 24V | Fixed | 98mm | 38mm | 199mm | 19V | 36V | SD-100 Series | ||||||
MEAN WELL | Each | 1+ $217.050 | Railway | Enclosed | 2:1 | 271W | 1 Output | 24V | 11.3A | - | 4kV | 24V | Fixed | 96.5mm | 40mm | 216mm | 16.8V | 31.2V | RSD-300 Series | |||||
MEAN WELL | Each | 1+ $18.240 | ITE | Enclosed | 2:1 | 15W | 1 Output | 12V | 1.25A | - | 1.5kV | 48V | Fixed | 51mm | 28mm | 78mm | 36V | 72V | SD-15 Series | |||||
Each | 1+ $53.740 | ITE | Enclosed | 2:1 | 50.4W | 1 Output | 24V | 2.1A | - | 1.5kV | 24V | Fixed | 97mm | 38mm | 159mm | 18V | 36V | SD-50 Series | ||||||
MEAN WELL | Each | 1+ $162.210 10+ $146.710 | ITE | Enclosed | 2:1 | 202W | 1 Output | 24V | 8.4A | - | 1.5kV | 24V | Fixed | 115mm | 50mm | 215mm | 19V | 36V | SD-200 Series | |||||
MEAN WELL | Each | 1+ $62.710 | Railway | Enclosed | 4:1 | 60W | 1 Output | 12V | 5A | - | 4kV | 48V | Fixed | 60mm | 25mm | 128mm | 18V | 72V | RSD-60 Series | |||||
MEAN WELL | Each | 1+ $88.620 | ITE | Enclosed | 2:1 | 151W | 1 Output | 24V | 6.3A | - | 1.5kV | 48V | Fixed | 110mm | 50mm | 199mm | 36V | 72V | SD-150 Series | |||||
MEAN WELL | Each | 1+ $66.360 | Railway | Enclosed | 4:1 | 60W | 1 Output | 24V | 2.5A | - | 4kV | 48V | Fixed | 60mm | 25mm | 128mm | 18V | 72V | RSD-60 Series | |||||
MEAN WELL | Each | 1+ $18.240 | ITE | Enclosed | 2:1 | 15W | 1 Output | 5V | 3A | - | 1.5kV | 48V | Fixed | 51mm | 28mm | 78mm | 36V | 72V | SD-15 Series | |||||
Each | 1+ $134.460 | Railway | Enclosed | 2:1 | 201.6W | 1 Output | 48V | 4.2A | - | 4kV | 24V | Fixed | 86mm | 40mm | 191mm | 16.8V | 31.2V | RSD-200 Series | ||||||
Each | 1+ $92.490 10+ $86.530 | Railway | Enclosed | 4:1 | 19.8W | 1 Output | 3.3V | 6A | - | 4kV | 48V | Fixed | 60mm | 25mm | 113mm | 18V | 72V | RSD-30 Series | ||||||
Each | 1+ $289.560 | Railway | Enclosed | 2:1 | 420W | 1 Output | 12V | 35A | - | 4kV | 24V | Fixed, Adjustable | 100mm | 41mm | 237mm | 16.8V | 33.6V | RSD-500 Series | ||||||
Each | 1+ $289.560 | Railway | Enclosed | 2:1 | 460.8W | 1 Output | 48V | 9.6A | - | 4kV | 48V | Fixed, Adjustable | 100mm | 41mm | 237mm | 33.6V | 67.2V | RSD-500 Series | ||||||
Each | 1+ $36.310 10+ $34.010 25+ $33.030 50+ $32.040 100+ $31.050 | ITE | Enclosed | 2:1 | 15W | 1 Output | 12V | 1.25A | - | 1.5kV | 24V | Fixed | 51mm | 28mm | 78mm | 18V | 36V | SD-15 Series | ||||||
MEAN WELL | Each | 1+ $69.520 | Railway | Enclosed | 4:1 | 60W | 1 Output | 5V | 12A | - | 4kV | 24V | Fixed | 60mm | 25mm | 128mm | 9V | 36V | RSD-60 Series | |||||
MEAN WELL | Each | 1+ $185.150 10+ $175.020 | Railway | Enclosed | 2:1 | 100W | 1 Output | 5V | 20A | - | 4kV | 24V | Fixed | 68mm | 36mm | 161mm | 16.8V | 31.2V | RSD-100 Series | |||||
MEAN WELL | Each | 1+ $199.150 | Railway | Enclosed | 2:1 | 302W | 1 Output | 48V | 6.3A | - | 4kV | 110V | Fixed | 96.5mm | 40mm | 216mm | 67.2V | 143V | RSD-300 Series | |||||