| Quantity | Price |
|---|---|
| 1+ | $69.680 |
Product Information
Product Overview
RSD-60G-5 is a RSD-60 series 60W enclosed type DC-DC reliable railway converter. This low ripple and noise, supreme EMC characteristics, 4KVDC I/P-OP, low enclosure profile 25mm and an interior with semi-potted silicone. It does not only well fits the in-car systems or the facilities by rails for railway, trams and buses but also can be used in the harsh environment with high vibration, high dust, extremely low or high temperature. It includes short circuit, overload, over voltage, input reverse polarity- protection. Application includes bus/train/metro or railway system, highly vibrating, highly dusty, extremely low or high temperature harsh environment, wireless network, telecom or datacom system, industry control system. Approved by IEC 62368-1, UL 62368-1, AS/NZS 62368-1, EAC TP TC 004, design refer to BS EN/EN62368-1.
- Input voltage range from 9 to 36VDC (continuous), output voltage is 12V
- Output rated current is 5A, output rated power is 60W, typical efficiency is 92.5%
- Ultra compact and 1U low profile(25mm), no minimum load required
- 4000VDC I/O isolation (reinforced isolation), half encapsulated , cooling by free air convection
- Built-in constant current limiting circuit, LED indicator for power on
- 3 years warranty
- Working temperature range from -40 to +55°C(no derating)
- Dimension is (L x W x H) 128 x 60 x 25mm
Technical Specifications
Railway
4:1
1 Output
12A
-
4kV
Fixed
25mm
9V
RSD-60 Series
Enclosed
60W
5V
-
-
24V
60mm
128mm
36V
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate