Isolated Chassis Mount DC / DC Converters:

11 Products Found
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AH5569

RoHS

Each
1+
$100.870
10+
$91.510
25+
$86.200
50+
$86.200
100+
$86.200
Min: 1 / Mult: 1
ITE
Module
2:1
40W
1 Output
12V
3.33A
-
-
Regulated
3kV
110V
Fixed
-
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H Series
85AH5578

RoHS

Each
1+
$117.160
10+
$106.300
25+
$100.130
50+
$100.130
100+
$100.130
Min: 1 / Mult: 1
ITE
Module
2:1
60W
1 Output
15V
4A
-
-
Regulated
3kV
110V
Fixed
-
67.8mm
38mm
112mm
80V
160V
TMDC 60H Series
85AH5573

RoHS

Each
1+
$103.800
10+
$94.180
25+
$88.710
50+
$88.710
100+
$88.710
Min: 1 / Mult: 1
ITE
Module
2:1
40W
2 Output
12V
1.67A
-12V
1.67A
Regulated
3kV
110V
Fixed
-
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H Series
52AH8473

RoHS

Each
1+
$85.100
Min: 1 / Mult: 1
ITE
Module
2:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
110V
Fixed
Chassis
54mm
23.3mm
96mm
80V
160V
TMDC 20H
52AH8464

RoHS

Each
1+
$74.300
Min: 1 / Mult: 1
ITE
Module
2:1
10W
1 Output
5.1V
2A
-
-
Regulated
3kV
110V
Fixed
Chassis
34mm
22mm
79mm
80V
160V
TMDC 10H
52AH8472

RoHS

Each
1+
$85.100
Min: 1 / Mult: 1
ITE
Module
2:1
20W
1 Output
5.1V
4A
-
-
Regulated
3kV
110V
Fixed
Chassis
54mm
23.3mm
96mm
80V
160V
TMDC 20H
52AH8491

RoHS

Each
1+
$119.920
Min: 1 / Mult: 1
ITE
Module
2:1
60W
1 Output
24V
2.5A
-
-
Regulated
3kV
110V
Fixed
Chassis
67.8mm
38mm
112mm
80V
160V
TMDC 60H
52AH8488

RoHS

Each
1+
$119.920
Min: 1 / Mult: 1
ITE
Module
2:1
60W
1 Output
5.1V
12A
-
-
Regulated
3kV
110V
Fixed
Chassis
67.8mm
38mm
112mm
80V
160V
TMDC 60H
52AH8457

RoHS

Each
1+
$61.220
Min: 1 / Mult: 1
ITE
Module
2:1
6W
1 Output
12V
500mA
-
-
Regulated
3kV
110V
Fixed
Chassis
34mm
26.5mm
53mm
80V
160V
TMDC 06H
52AH8456

RoHS

Each
1+
$61.220
Min: 1 / Mult: 1
ITE
Module
2:1
6W
1 Output
5.1V
1.2A
-
-
Regulated
3kV
110V
Fixed
Chassis
34mm
26.5mm
53mm
80V
160V
TMDC 06H
52AH8480

RoHS

Each
1+
$102.990
Min: 1 / Mult: 1
ITE
Module
2:1
40W
1 Output
5.1V
8A
-
-
Regulated
3kV
110V
Fixed
Chassis
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER