Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTMDC 20-7211H
Newark Part No.52AH8472
Product RangeTMDC 20H
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $91.980 |
Price for:Each
Minimum: 1
Multiple: 1
$91.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMDC 20-7211H
Newark Part No.52AH8472
Product RangeTMDC 20H
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeModule
Input Ratio2:1
Output Power Max20W
No. of Outputs1 Output
Output Voltage - Output 15.1V
Output Current - Output 14A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Min80V
Input Voltage DC Max160V
Input Voltage DC Nom110V
DC / DC Converter MountingChassis
Width54mm
DC / DC Converter Output TypeFixed
Height23.3mm
Depth96mm
Product RangeTMDC 20H
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
4A
Output Current - Output 2
-
Isolation Voltage
3kV
Input Voltage DC Max
160V
DC / DC Converter Mounting
Chassis
DC / DC Converter Output Type
Fixed
Depth
96mm
SVHC
No SVHC (14-Jun-2023)
DC / DC Converter Type
Module
Output Power Max
20W
Output Voltage - Output 1
5.1V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Min
80V
Input Voltage DC Nom
110V
Width
54mm
Height
23.3mm
Product Range
TMDC 20H
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate