TEP 75WI Series Isolated Chassis Mount DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $201.550 | Railway | Module | 4:1 | 75W | 1 Output | 24V | 3.2A | 3kV | 24V | Fixed | - | 61mm | 12.7mm | 48.26mm | 9V | 36V | TEP 75WI Series | ||||||
Each | 1+ $192.390 | Railway | Module | 4:1 | 75W | 1 Output | 12V | 6.3A | 3kV | 24V | Fixed | - | 61mm | 12.7mm | 48.26mm | 9V | 36V | TEP 75WI Series | ||||||
Each | 1+ $173.980 | Railway | Module | 4:1 | 75W | 1 Output | 5V | 15A | 3kV | 24V | Fixed | Chassis | 61mm | 12.7mm | 48.26mm | 9V | 36V | TEP 75WI Series | ||||||
Each | 1+ $173.980 | Railway | Module | 4:1 | 75W | 1 Output | 28V | 2.7A | 3kV | 24V | Fixed | Chassis | 61mm | 12.7mm | 48.26mm | 9V | 36V | TEP 75WI Series | ||||||