| Quantity | Price |
|---|---|
| 1+ | $174.830 |
Product Information
Product Overview
The TEP 75-2411WI is a 1-output 75W chassis-mount isolated high performance DC/DC Converter Module suitable for a wide range of applications, but the product is designed particularly also for industrial applications where often no PCB mounting is possible but the module has to be mounted on a chassis. Four threaded M3 inserts in the module makes chassis mount or attachment of a heatsink for optimal thermal management very simple. For easy connection there is also unique adaptor available with screw terminals. A very high efficiency allows an operating temperature up to +60°C with natural convection cooling without power de-rating. Further features include output voltage trimming, remote ON/OFF and under voltage lockout. The very wide input voltage range and reverse input voltage protection make this converter also an interesting solution for battery operated systems.
- Soft start
- Sense line
- Input protection filter
- Under-voltage lockout
- Adjustable output voltage
- Meets EN50155 standards
- Rugged, compact metal case
- Reverse input voltage protection
- Ultra wide 4:1 input voltage range
- Overtemperature protection
- 92% Typical efficiency
- 24VDC Nominal input voltage
Applications
Industrial, Power Management
Technical Specifications
Railway
4:1
1 Output
15A
-
3kV
Chassis
61mm
48.26mm
36V
No SVHC (14-Jun-2023)
Module
75W
5V
-
-
24V
Fixed
12.7mm
9V
TEP 75WI Series
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate