2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Chassis Mount DC / DC Converters
                                                                                                  5. TMDC 20H Isolated Chassis Mount DC / DC Converters

                                                                                                  TMDC 20H Isolated Chassis Mount DC / DC Converters:

                                                                                                  2 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Power Supply Applications
                                                                                                  DC / DC Converter Type
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Output Regulation
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  DC / DC Converter Output Type
                                                                                                  DC / DC Converter Mounting
                                                                                                  Width
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  TMDC 20-7212H
                                                                                                  TRACO POWER TMDC 20-7212H
                                                                                                  52AH8473

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Chassis Mount DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. 2:1
                                                                                                  4. 20 W
                                                                                                  5. 1 Output
                                                                                                  6. 12 V
                                                                                                  7. 1.67 A
                                                                                                  Each
                                                                                                  1+
                                                                                                  $91.980
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  Module
                                                                                                  2:1
                                                                                                  20W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  1.67A
                                                                                                  Regulated
                                                                                                  3kV
                                                                                                  110V
                                                                                                  Fixed
                                                                                                  Chassis
                                                                                                  54mm
                                                                                                  23.3mm
                                                                                                  96mm
                                                                                                  80V
                                                                                                  160V
                                                                                                  TMDC 20H
                                                                                                  TMDC 20-7211H
                                                                                                  TRACO POWER TMDC 20-7211H
                                                                                                  52AH8472

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Chassis Mount DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. 2:1
                                                                                                  4. 20 W
                                                                                                  5. 1 Output
                                                                                                  6. 5.1 V
                                                                                                  7. 4 A
                                                                                                  Each
                                                                                                  1+
                                                                                                  $91.980
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  Module
                                                                                                  2:1
                                                                                                  20W
                                                                                                  1 Output
                                                                                                  5.1V
                                                                                                  4A
                                                                                                  Regulated
                                                                                                  3kV
                                                                                                  110V
                                                                                                  Fixed
                                                                                                  Chassis
                                                                                                  54mm
                                                                                                  23.3mm
                                                                                                  96mm
                                                                                                  80V
                                                                                                  160V
                                                                                                  TMDC 20H
                                                                                                  ComparePrice forQuantity
                                                                                                  1-2 of 2 items
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
                                                                                                  ESG