Operate from and regulate DC power including battery supplies. Chassis and encapsulated designs with easily-wired screw terminals. Some products can be paralleled for extra power or redundancy. High-reliability products with soft-starting, overload and overvoltage protections and variable output voltages; single or multiple outputs, wide input voltage ranges.
400.8W Isolated DIN Rail Mount DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $230.380 | Min: 1 / Mult: 1 | Railway | 2:1 | 400.8W | 1 Output | 12V | 33.4A | 4kV | Fixed, Adjustable | 48V | 85.5mm | 125.2mm | 128.5mm | 33.6V | 67.2V | DDR-480 Series | |||||
Each | 1+ $343.380 | Min: 1 / Mult: 1 | Railway | 2:1 | 400.8W | 1 Output | 12V | 33.4A | 4kV | Fixed, Adjustable | 24V | 85.5mm | 125.2mm | 128.5mm | 16.8V | 33.6V | DDR-480 Series | |||||
Each | 1+ $341.320 | Min: 1 / Mult: 1 | Railway | 2:1 | 400.8W | 1 Output | 12V | 33.4A | 4kV | Fixed, Adjustable | 110V | 85.5mm | 125.2mm | 128.5mm | 67.2V | 154V | DDR-480 Series |