Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoDDR-480C-12
Newark Part No.87AH5853
Product RangeDDR-480 Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $230.380 |
Price for:Each
Minimum: 1
Multiple: 1
$230.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoDDR-480C-12
Newark Part No.87AH5853
Product RangeDDR-480 Series
Technical Datasheet
Power Supply ApplicationsRailway
Input Ratio2:1
Output Power Max400.8W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 133.4A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage4kV
DC / DC Converter Output TypeFixed, Adjustable
Input Voltage DC Nom48V
Width85.5mm
Height125.2mm
Depth128.5mm
Input Voltage DC Min33.6V
Input Voltage DC Max67.2V
Product RangeDDR-480 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
Railway
Output Power Max
400.8W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed, Adjustable
Width
85.5mm
Depth
128.5mm
Input Voltage DC Max
67.2V
SVHC
No SVHC (25-Jun-2025)
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
33.4A
Output Current - Output 2
-
Isolation Voltage
4kV
Input Voltage DC Nom
48V
Height
125.2mm
Input Voltage DC Min
33.6V
Product Range
DDR-480 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate