2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated DIN Rail Mount DC / DC Converters
                                                                                                  Print Page

                                                                                                  DDR-120A-12

                                                                                                  DC/DC CONV, 1O/P, 12V/8.3A

                                                                                                  MEAN WELL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MEAN WELL DDR-120A-12
                                                                                                  MEAN WELL DDR-120A-12
                                                                                                  MEAN WELL DDR-120A-12
                                                                                                  ManufacturerMEAN WELL
                                                                                                  Manufacturer Part NoDDR-120A-12
                                                                                                  Newark Part No.01AH7036
                                                                                                  Product RangeDDR-120 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 25 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$103.830
                                                                                                  10+$93.650
                                                                                                  25+$89.960
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $103.83
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  MEAN WELL
                                                                                                  ManufacturerMEAN WELL
                                                                                                  Manufacturer Part NoDDR-120A-12
                                                                                                  Newark Part No.01AH7036
                                                                                                  Product RangeDDR-120 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Supply ApplicationsRailway
                                                                                                  Input Ratio2:1
                                                                                                  Output Power Max99.6W
                                                                                                  No. of Outputs1 Output
                                                                                                  Output Voltage - Output 112V
                                                                                                  Output Current - Output 18.3A
                                                                                                  Output Voltage - Output 2-
                                                                                                  Output Current - Output 2-
                                                                                                  Output Regulation-
                                                                                                  Isolation Voltage4kV
                                                                                                  DC / DC Converter Output TypeFixed, Adjustable
                                                                                                  Input Voltage DC Nom12V
                                                                                                  Width32mm
                                                                                                  Height125.2mm
                                                                                                  Depth102mm
                                                                                                  Input Voltage DC Min9V
                                                                                                  Input Voltage DC Max18V
                                                                                                  Product RangeDDR-120 Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  DDR-120A-12 is a DDR-120 series DIN rail type DC-DC converter with main features including DIN rail type easy installation, ultra slim width, 2:1 wide input voltage, fanless design, -40 to 70°C wide operating temperature, 4KVDC I/O isolation, 150% peak load, adjustable output voltage and full protective functions. Suitable applications include DC buck/boost regulator, increasing system insulation level and voltage drop compensation along cable, bus, tram, metro or railway system, industrial control system, semiconductor fabrication equipment, factory automation, electro-mechanical, wireless network, telecom or datacom system.

                                                                                                  • Compliance with BS EN/EN50155 and BS EN/EN45545-2 railway standard
                                                                                                  • Cooling by free air convection
                                                                                                  • Can be installed on DIN rail TS-35/7.5 or 15
                                                                                                  • Protections: short circuit/overload/overvoltage/input reverse polarity/input undervoltage protection
                                                                                                  • 3 years warranty
                                                                                                  • 120W output power, 12V output voltage
                                                                                                  • 8.3A output current, 9 - 18V input voltage
                                                                                                  • Dimension is 1.259inch width x 4.929inch height x 4.01inch depth

                                                                                                  Technical Specifications

                                                                                                  Power Supply Applications

                                                                                                  Railway

                                                                                                  Output Power Max

                                                                                                  99.6W

                                                                                                  Output Voltage - Output 1

                                                                                                  12V

                                                                                                  Output Voltage - Output 2

                                                                                                  -

                                                                                                  Output Regulation

                                                                                                  -

                                                                                                  DC / DC Converter Output Type

                                                                                                  Fixed, Adjustable

                                                                                                  Width

                                                                                                  32mm

                                                                                                  Depth

                                                                                                  102mm

                                                                                                  Input Voltage DC Max

                                                                                                  18V

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Input Ratio

                                                                                                  2:1

                                                                                                  No. of Outputs

                                                                                                  1 Output

                                                                                                  Output Current - Output 1

                                                                                                  8.3A

                                                                                                  Output Current - Output 2

                                                                                                  -

                                                                                                  Isolation Voltage

                                                                                                  4kV

                                                                                                  Input Voltage DC Nom

                                                                                                  12V

                                                                                                  Height

                                                                                                  125.2mm

                                                                                                  Input Voltage DC Min

                                                                                                  9V

                                                                                                  Product Range

                                                                                                  DDR-120 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  ESG