We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
ITE & Industrial Isolated Surface Mount DC / DC Converters:
660 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
Output Voltage - Output 1
No. of Pins
Output Current - Output 1
Output Current
Output Voltage - Output 2
Output Voltage - Output 3
Output Voltage Min
Output Voltage Nom
Output Voltage Max
Output Current - Output 3
Output Current - Output 2
Switching Frequency
Output Regulation
Topology
Isolation Voltage
Operating Temperature Max
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $24.210 10+ $23.420 25+ $23.110 50+ $22.790 | Min: 1 / Mult: 1 | ITE | - | Module | 2:1 | - | 25.5W | 1 Output | - | 12V | - | 2.125A | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | - | 48V | - | Fixed | 35.5mm | - | 10.55mm | 22.4mm | 37V | 57V | MYBSP Series | ||||
33AH3911 RoHS | TEXAS INSTRUMENTS | Each | 1+ $20.670 5+ $19.910 10+ $19.580 25+ $19.350 56+ $19.120 More Pricing... | Min: 1 / Mult: 1 | Industrial | 4.5V | Module | - | 5.5V | 2W | 2 Output | SOP | 15V | 28Pins | 133mA | 66mA | -15V | - | - | 15V | - | - | 133mA | 800kHz | Unregulated | - | 1kV | 85°C | 5V | - | Fixed | 7.6mm | - | 2.65mm | 18.1mm | 4.5V | 5.5V | DCP02 Series | |||
Each | 1+ $14.790 | Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1kV | - | 12V | - | Fixed | 8mm | - | 6.8mm | 12.7mm | 10.8V | 13.2V | TSM Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $16.870 10+ $16.420 25+ $16.300 50+ $16.180 100+ $15.950 | Min: 1 / Mult: 1 | - | - | - | 2:1 | - | 10W | 1 Output | - | 5V | - | 2A | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | - | 48V | - | Fixed | 26mm | - | 6.2mm | 14.8mm | 37V | 57V | MYBSP Series | ||||
Each | 1+ $14.790 | Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 1 Output | - | 12V | - | 80mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1kV | - | 5V | - | Fixed | 8mm | - | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.540 10+ $4.500 25+ $4.460 50+ $4.360 | Min: 1 / Mult: 1 | Medical | - | DIP | 1:1 | - | 1W | 1 Output | - | 3.3V | - | 333mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 4.2kV | - | 3.3V | - | Fixed | 10.46mm | - | 4.36mm | 13.72mm | 2.97V | 3.63V | NXJ1 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $7.130 10+ $7.060 25+ $7.000 50+ $6.860 | Min: 1 / Mult: 1 | Medical | - | - | 1:1 | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 5V | - | Fixed | 10.67mm | - | 4.66mm | 15.24mm | 4.75V | 5.25V | NXF1 Series | ||||
29AH3895 RoHS | TEXAS INSTRUMENTS | Each | 1+ $40.620 5+ $39.550 10+ $38.520 25+ $37.590 56+ $36.760 More Pricing... | Min: 1 / Mult: 1 | ITE | - | DIP | 1:1 | - | 2W | 2 Output | - | 15V | - | 16mA | - | -15V | - | - | - | - | - | 16mA | - | Unregulated | - | 1kV | - | 24V | - | Fixed | 10.65mm | - | 2.65mm | 18.1mm | 21.6V | 26.4V | DCP02 Series | |||
74AH4213 RoHS | TEXAS INSTRUMENTS | Each | 1+ $20.430 5+ $19.690 10+ $18.970 25+ $18.320 50+ $17.740 More Pricing... | Min: 1 / Mult: 1 | Industrial | - | Module | - | - | 1W | 2 Output | - | 12V | - | 83mA | - | -12V | - | - | - | - | - | 83mA | - | Unregulated | - | 1kV | - | 5V | - | Fixed | 7.11mm | - | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP01B Series | |||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.950 10+ $4.560 25+ $4.160 50+ $3.820 100+ $3.560 More Pricing... | Min: 1 / Mult: 1 | Medical | - | - | 1:1 | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1kV | - | 5V | - | Fixed | 10.7mm | Surface Mount Device | 6.7mm | 12.75mm | 4.5V | 5.5V | - | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $27.930 10+ $26.720 25+ $26.240 50+ $25.900 | Min: 1 / Mult: 1 | - | - | - | 3:1 | - | 30W | 1 Output | - | 54V | - | 560mA | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | - | 24V | - | Fixed | 35.5mm | - | 8.9mm | 22.4mm | 10.8V | 27V | MYBSP Series | ||||
Each | 1+ $39.860 10+ $38.870 25+ $36.850 50+ $35.400 | Min: 1 / Mult: 1 | ITE | - | DIP | 2:1 | - | 10W | 1 Output | - | 5V | - | 2A | - | - | - | - | - | - | - | - | - | - | - | 500V | - | 24V | CE, CSA, UL | Fixed, Adjustable | 22.6mm | Surface Mount Device | 8.8mm | 35.56mm | 18V | 36V | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.280 10+ $4.860 25+ $4.440 50+ $4.060 100+ $3.790 More Pricing... | Min: 1 / Mult: 1 | Medical | - | - | 1:1 | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 2kV | - | 5V | - | Fixed | 10.7mm | Surface Mount Device | 6.7mm | 12.75mm | 4.5V | 5.5V | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.370 10+ $5.320 25+ $5.260 50+ $5.160 | Min: 1 / Mult: 1 | Medical | - | DIP | 1:1 | - | 2W | 1 Output | - | 5V | - | 400mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 3kV | - | 5V | - | Fixed | 10.41mm | Surface Mount Device | 4.41mm | 12.7mm | 4.5V | 5.5V | NXE2 Series | |||||
TRACO POWER | Each | 1+ $21.180 | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 1W | 2 Output | - | 15V | - | 35mA | - | -15V | - | - | - | - | - | 35mA | - | Regulated | - | 1.6kV | - | 24V | - | Fixed | 11.3mm | - | 8mm | 11.9mm | 18V | 36V | TRN 1SM Series | ||||
Each | 1+ $43.710 | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 2W | 2 Output | - | 15V | - | 67mA | - | -15V | - | - | - | - | - | 67mA | - | Regulated | - | 1.6kV | - | 24V | - | Fixed | 12.8mm | - | 8.7mm | 18.9mm | 18V | 36V | TDR 2SM Series | |||||
Each | 1+ $20.720 | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.6kV | - | 24V | - | Fixed | 13.7mm | - | 8.45mm | 18.9mm | 18V | 36V | TMR 1SM Series | |||||
Each | 1+ $49.510 | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 3W | 1 Output | - | 12V | - | 250mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.6kV | - | 24V | - | Fixed, Adjustable | 12.8mm | - | 8.7mm | 18.9mm | 18V | 36V | TDR 3SM Series | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $10.770 10+ $10.490 25+ $10.200 50+ $9.950 100+ $9.810 More Pricing... | Min: 1 / Mult: 1 | ITE | - | Module | 1:1 | - | 1W | 1 Output | - | 15V | - | 200mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 2kV | - | 5V | - | Fixed | 10.7mm | - | 6.7mm | 12.75mm | 4.5V | 5.5V | MagI3C FISM Series | ||||
29AH3892 RoHS | TEXAS INSTRUMENTS | Each | 1+ $29.190 5+ $28.120 10+ $27.090 25+ $26.160 50+ $25.340 More Pricing... | Min: 1 / Mult: 1 | Industrial | - | Module | - | - | 1W | 2 Output | - | 15V | - | 66mA | - | -15V | - | - | - | - | - | 66mA | - | Unregulated | - | 1kV | - | 24V | - | Fixed | 7.11mm | - | 5.33mm | 19.69mm | 21.6V | 26.4V | DCP01B Series | |||
29AH3894 RoHS | TEXAS INSTRUMENTS | Each | 1+ $27.500 5+ $26.780 10+ $26.090 25+ $25.460 50+ $24.900 More Pricing... | Min: 1 / Mult: 1 | Industrial | 4.5V | Module | - | 5.5V | 2W | 1 Output | SOP | 7V | 28Pins | 285mA | 286mA | - | - | - | 7V | - | - | - | 800kHz | Unregulated | - | 1kV | 85°C | 5V | - | Fixed | 7.6mm | - | 2.65mm | 18.1mm | 4.5V | 5.5V | DCP02 Series | |||
MURATA POWER SOLUTIONS | Each | 1+ $50.390 | Min: 1 / Mult: 1 | ITE | - | Sixteenth Brick | 4:1 | - | 49.5W | 1 Output | - | 3.3V | - | 15A | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | - | 48V | - | Fixed, Adjustable | 22.9mm | - | 9.14mm | 33mm | 18V | 75V | UWS Series | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.080 10+ $4.040 25+ $4.000 50+ $3.920 100+ $3.760 More Pricing... | Min: 1 / Mult: 1 | ITE | - | DIP | 1:1 | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1kV | - | 5V | - | Fixed | 7.7mm | Surface Mount Device | 6.6mm | 12.7mm | 4.5V | 5.5V | CRE1 Series | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $10.200 10+ $10.180 25+ $10.170 50+ $10.160 100+ $10.150 More Pricing... | Min: 1 / Mult: 1 | ITE | - | Module | 1:1 | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 2kV | - | 3.3V | - | Fixed | 10.7mm | - | 6.7mm | 12.75mm | 2.97V | 3.63V | MagI3C FISM Series | ||||
TRACO POWER | Each | 1+ $18.650 | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.6kV | - | 24V | - | Fixed | 11.3mm | - | 8mm | 11.9mm | 18V | 36V | TRN 1SM Series | ||||