Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNXJ1S0303MC-R7
Newark Part No.
Re-Reel76Y4956
Cut Tape76Y4956
Product RangeNXJ1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.460 | $5.46 |
| Total Price | $5.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.460 |
| 10+ | $5.220 |
| 25+ | $5.130 |
| 50+ | $5.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNXJ1S0303MC-R7
Newark Part No.
Re-Reel76Y4956
Cut Tape76Y4956
Product RangeNXJ1 Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 1333mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage4.2kV
Input Voltage DC Nom3.3V
DC / DC Converter Output TypeFixed
Width10.46mm
Height4.36mm
Depth13.72mm
Input Voltage DC Min2.97V
Input Voltage DC Max3.63V
Product RangeNXJ1 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Power Supply Applications
Medical
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
333mA
Output Current - Output 2
-
Isolation Voltage
4.2kV
DC / DC Converter Output Type
Fixed
Height
4.36mm
Input Voltage DC Min
2.97V
Product Range
NXJ1 Series
DC / DC Converter Type
DIP
Output Power Max
1W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
3.3V
Width
10.46mm
Depth
13.72mm
Input Voltage DC Max
3.63V
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
