964 Product Results Found for "power-supplies"
Find a huge range of Isolated Surface Mount DC / DC Converters at Newark Electronics Mexico. We stock a large selection of Isolated Surface Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Xp Power, Traco Power, Murata Power Solutions, Cui & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
Output Voltage - Output 1
No. of Pins
Output Current
Output Current - Output 1
Output Voltage - Output 2
Output Voltage Min
Output Voltage - Output 3
Output Voltage Nom
Output Current - Output 3
Output Current - Output 2
Output Voltage Max
Switching Frequency
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $23.770 10+ $22.980 25+ $22.670 50+ $22.350 | Min: 1 / Mult: 1 | ITE | - | Module | - | 2:1 | 25.5W | - | 1 Output | 12V | - | - | 2.125A | - | - | - | - | - | - | - | - | - | 2.25kV | - | - | 48V | - | Fixed | 35.5mm | - | 10.55mm | 22.4mm | 37V | 57V | MYBSP Series | ||||
33AH3911 RoHS | TEXAS INSTRUMENTS | Each | 1+ $20.670 5+ $19.910 10+ $19.580 25+ $19.350 56+ $19.120 More Pricing... | Min: 1 / Mult: 1 | Industrial | 4.5V | Module | 5.5V | - | 2W | SOP | 2 Output | 15V | 28Pins | 66mA | 133mA | -15V | - | - | 15V | - | 133mA | - | 800kHz | Unregulated | 1kV | - | 85°C | 5V | - | Fixed | 7.6mm | - | 2.65mm | 18.1mm | 4.5V | 5.5V | DCP02 Series | |||
Each | 1+ $14.620 | Min: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | 5V | - | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | 1kV | - | - | 12V | - | Fixed | 8mm | - | 6.8mm | 12.7mm | 10.8V | 13.2V | TSM Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $16.620 10+ $16.160 25+ $16.050 50+ $15.930 100+ $15.700 | Min: 1 / Mult: 1 | - | - | - | - | 2:1 | 10W | - | 1 Output | 5V | - | - | 2A | - | - | - | - | - | - | - | - | - | 2.25kV | - | - | 48V | - | Fixed | 26mm | - | 6.2mm | 14.8mm | 37V | 57V | MYBSP Series | ||||
Each | 1+ $14.620 | Min: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | 12V | - | - | 80mA | - | - | - | - | - | - | - | - | Unregulated | 1kV | - | - | 5V | - | Fixed | 8mm | - | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.480 10+ $4.440 25+ $4.390 50+ $4.300 | Min: 1 / Mult: 1 | Medical | - | DIP | - | 1:1 | 1W | - | 1 Output | 3.3V | - | - | 333mA | - | - | - | - | - | - | - | - | Unregulated | 4.2kV | - | - | 3.3V | - | Fixed | 10.46mm | - | 4.36mm | 13.72mm | 2.97V | 3.63V | NXJ1 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $7.030 10+ $6.960 25+ $6.890 50+ $6.760 | Min: 1 / Mult: 1 | Medical | - | - | - | 1:1 | 1W | - | 1 Output | 5V | - | - | 200mA | - | - | - | - | - | - | - | - | Regulated | 3kV | - | - | 5V | - | Fixed | 10.67mm | - | 4.66mm | 15.24mm | 4.75V | 5.25V | NXF1 Series | ||||
29AH3895 RoHS | TEXAS INSTRUMENTS | Each | 1+ $41.460 5+ $40.390 10+ $39.360 25+ $38.430 56+ $37.600 More Pricing... | Min: 1 / Mult: 1 | ITE | - | DIP | - | 1:1 | 2W | - | 2 Output | 15V | - | - | 16mA | -15V | - | - | - | - | 16mA | - | - | Unregulated | 1kV | - | - | 24V | - | Fixed | 10.65mm | - | 2.65mm | 18.1mm | 21.6V | 26.4V | DCP02 Series | |||
74AH4213 RoHS | TEXAS INSTRUMENTS | Each | 1+ $20.430 5+ $19.690 10+ $18.970 25+ $18.320 50+ $17.740 More Pricing... | Min: 1 / Mult: 1 | Industrial | - | Module | - | - | 1W | - | 2 Output | 12V | - | - | 83mA | -12V | - | - | - | - | 83mA | - | - | Unregulated | 1kV | - | - | 5V | - | Fixed | 7.11mm | - | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP01B Series | |||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.950 10+ $4.560 25+ $4.160 50+ $3.820 100+ $3.560 More Pricing... | Min: 1 / Mult: 1 | Medical | - | - | - | 1:1 | 1W | - | 1 Output | 5V | - | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | 1kV | - | - | 5V | - | Fixed | 10.7mm | Surface Mount Device | 6.7mm | 12.75mm | 4.5V | 5.5V | - | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $27.510 10+ $26.300 25+ $25.820 50+ $25.480 | Min: 1 / Mult: 1 | - | - | - | - | 3:1 | 30W | - | 1 Output | 54V | - | - | 560mA | - | - | - | - | - | - | - | - | - | 2.25kV | - | - | 24V | - | Fixed | 35.5mm | - | 8.9mm | 22.4mm | 10.8V | 27V | MYBSP Series | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.280 10+ $4.860 25+ $4.440 50+ $4.060 100+ $3.790 More Pricing... | Min: 1 / Mult: 1 | Medical | - | - | - | 1:1 | 1W | - | 1 Output | 5V | - | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | 2kV | - | - | 5V | - | Fixed | 10.7mm | Surface Mount Device | 6.7mm | 12.75mm | 4.5V | 5.5V | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.290 10+ $5.230 25+ $5.180 50+ $5.080 | Min: 1 / Mult: 1 | Medical | - | DIP | - | 1:1 | 2W | - | 1 Output | 5V | - | - | 400mA | - | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | 5V | - | Fixed | 10.41mm | Surface Mount Device | 4.41mm | 12.7mm | 4.5V | 5.5V | NXE2 Series | |||||
Each | 1+ $39.190 10+ $38.200 25+ $36.180 50+ $34.730 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 10W | - | 1 Output | 5V | - | - | 2A | - | - | - | - | - | - | - | - | - | 500V | - | - | 24V | CE, CSA, UL | Fixed, Adjustable | 22.6mm | Surface Mount Device | 8.8mm | 35.56mm | 18V | 36V | - | |||||
Each | 1+ $23.790 10+ $22.920 25+ $21.640 50+ $20.920 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 6W | - | 2 Output | 12V | - | - | 250mA | -12V | - | - | - | - | 250mA | - | - | - | 500V | - | - | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Surface Mount Device | 8.8mm | 21.1mm | 18V | 36V | - | |||||
Each | 1+ $16.300 | Min: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 2 Output | 15V | - | - | 30mA | -15V | - | - | - | - | 30mA | - | - | Unregulated | 1kV | - | - | 5V | - | Fixed | 8mm | - | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | |||||
TRACO POWER | Each | 1+ $20.920 | Min: 1 / Mult: 1 | ITE | - | - | - | 2:1 | 1W | - | 2 Output | 15V | - | - | 35mA | -15V | - | - | - | - | 35mA | - | - | Regulated | 1.6kV | - | - | 24V | - | Fixed | 11.3mm | - | 8mm | 11.9mm | 18V | 36V | TRN 1SM Series | ||||
Each | 1+ $43.200 | Min: 1 / Mult: 1 | ITE | - | - | - | 2:1 | 2W | - | 2 Output | 15V | - | - | 67mA | -15V | - | - | - | - | 67mA | - | - | Regulated | 1.6kV | - | - | 24V | - | Fixed | 12.8mm | - | 8.7mm | 18.9mm | 18V | 36V | TDR 2SM Series | |||||
Each | 1+ $20.480 | Min: 1 / Mult: 1 | ITE | - | - | - | 2:1 | 1W | - | 1 Output | 5V | - | - | 200mA | - | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 24V | - | Fixed | 13.7mm | - | 8.45mm | 18.9mm | 18V | 36V | TMR 1SM Series | |||||
Each | 1+ $48.960 | Min: 1 / Mult: 1 | ITE | - | - | - | 2:1 | 3W | - | 1 Output | 12V | - | - | 250mA | - | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 24V | - | Fixed, Adjustable | 12.8mm | - | 8.7mm | 18.9mm | 18V | 36V | TDR 3SM Series | |||||
29AH3892 RoHS | TEXAS INSTRUMENTS | Each | 1+ $29.190 5+ $28.120 10+ $27.090 25+ $26.160 50+ $25.340 More Pricing... | Min: 1 / Mult: 1 | Industrial | - | Module | - | - | 1W | - | 2 Output | 15V | - | - | 66mA | -15V | - | - | - | - | 66mA | - | - | Unregulated | 1kV | - | - | 24V | - | Fixed | 7.11mm | - | 5.33mm | 19.69mm | 21.6V | 26.4V | DCP01B Series | |||
29AH3894 RoHS | TEXAS INSTRUMENTS | Each | 1+ $28.070 5+ $27.350 10+ $26.650 25+ $26.020 50+ $25.470 More Pricing... | Min: 1 / Mult: 1 | Industrial | 4.5V | Module | 5.5V | - | 2W | SOP | 1 Output | 7V | 28Pins | 286mA | 285mA | - | - | - | 7V | - | - | - | 800kHz | Unregulated | 1kV | - | 85°C | 5V | - | Fixed | 7.6mm | - | 2.65mm | 18.1mm | 4.5V | 5.5V | DCP02 Series | |||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $11.790 10+ $10.950 25+ $10.350 50+ $9.830 100+ $9.210 More Pricing... | Min: 1 / Mult: 1 | ITE | - | Module | - | 1:1 | 1W | - | 1 Output | 15V | - | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | 2kV | - | - | 5V | - | Fixed | 10.7mm | - | 6.7mm | 12.75mm | 4.5V | 5.5V | MagI3C FISM Series | ||||
Each | 1+ $56.470 | Min: 1 / Mult: 1 | ITE | - | - | - | 4:1 | 3W | - | 1 Output | 5V | - | - | 600mA | - | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 24V | - | Fixed | 12.8mm | - | 8.7mm | 18.9mm | 9V | 36V | TDR 3WISM Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ $49.550 | Min: 1 / Mult: 1 | ITE | - | Sixteenth Brick | - | 4:1 | 49.5W | - | 1 Output | 3.3V | - | - | 15A | - | - | - | - | - | - | - | - | - | 2.25kV | - | - | 48V | - | Fixed, Adjustable | 22.9mm | - | 9.14mm | 33mm | 18V | 75V | UWS Series | ||||