We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
671 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
Output Voltage - Output 1
No. of Pins
Output Current - Output 1
Output Current
Output Voltage - Output 2
Output Voltage - Output 3
Output Voltage Min
Output Voltage Nom
Output Voltage Max
Output Current - Output 3
Output Current - Output 2
Switching Frequency
Output Regulation
Topology
Isolation Voltage
Operating Temperature Max
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33AH3911 RoHS | TEXAS INSTRUMENTS | Each | 1+ $17.730 5+ $17.080 10+ $16.810 25+ $16.600 56+ $16.400 More Pricing... | Min: 1 / Mult: 1 | Industrial | 4.5V | Module | - | 5.5V | 2W | 2 Output | SOP | 15V | 28Pins | 133mA | 66mA | -15V | - | - | 15V | - | - | 133mA | 800kHz | Unregulated | - | 1kV | 85°C | 5V | - | Fixed | 7.6mm | - | 2.65mm | 18.1mm | 4.5V | 5.5V | DCP02 Series | |||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $21.250 10+ $20.330 25+ $20.020 50+ $19.700 | Min: 1 / Mult: 1 | ITE | - | Module | 2:1 | - | 25.5W | 1 Output | - | 12V | - | 2.125A | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | - | 48V | - | Fixed | 35.5mm | - | 10.55mm | 22.4mm | 37V | 57V | MYBSP Series | ||||
Each | 1+ $13.510 10+ $12.330 25+ $11.470 50+ $10.790 100+ $10.040 | Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1kV | - | 12V | - | Fixed | 8mm | - | 6.8mm | 12.7mm | 10.8V | 13.2V | TSM Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $15.190 10+ $14.740 25+ $14.620 50+ $14.500 100+ $14.270 | Min: 1 / Mult: 1 | - | - | - | 2:1 | - | 10W | 1 Output | - | 5V | - | 2A | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | - | 48V | - | Fixed | 26mm | - | 6.2mm | 14.8mm | 37V | 57V | MYBSP Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.960 10+ $3.920 25+ $3.880 50+ $3.780 | Min: 1 / Mult: 1 | Medical | - | DIP | 1:1 | - | 1W | 1 Output | - | 3.3V | - | 333mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 4.2kV | - | 3.3V | - | Fixed | 10.46mm | - | 4.36mm | 13.72mm | 2.97V | 3.63V | NXJ1 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.220 10+ $6.150 25+ $6.080 50+ $5.950 | Min: 1 / Mult: 1 | Medical | - | - | 1:1 | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 5V | - | Fixed | 10.67mm | - | 4.66mm | 15.24mm | 4.75V | 5.25V | NXF1 Series | ||||
29AH3895 RoHS | TEXAS INSTRUMENTS | Each | 1+ $34.140 5+ $33.050 10+ $31.990 25+ $31.030 56+ $30.180 More Pricing... | Min: 1 / Mult: 1 | ITE | - | DIP | 1:1 | - | 2W | 2 Output | - | 15V | - | 16mA | - | -15V | - | - | - | - | - | 16mA | - | Unregulated | - | 1kV | - | 24V | - | Fixed | 10.65mm | - | 2.65mm | 18.1mm | 21.6V | 26.4V | DCP02 Series | |||
74AH4213 RoHS | TEXAS INSTRUMENTS | Each | 1+ $20.430 5+ $19.690 10+ $18.970 25+ $18.320 50+ $17.740 More Pricing... | Min: 1 / Mult: 1 | Industrial | - | Module | - | - | 1W | 2 Output | - | 12V | - | 83mA | - | -12V | - | - | - | - | - | 83mA | - | Unregulated | - | 1kV | - | 5V | - | Fixed | 7.11mm | - | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP01B Series | |||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.950 10+ $4.560 25+ $4.160 50+ $3.820 100+ $3.560 More Pricing... | Min: 1 / Mult: 1 | Medical | - | - | 1:1 | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1kV | - | 5V | - | Fixed | 10.7mm | Surface Mount Device | 6.7mm | 12.75mm | 4.5V | 5.5V | - | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $25.240 10+ $24.020 25+ $23.560 50+ $23.200 | Min: 1 / Mult: 1 | - | - | - | 3:1 | - | 30W | 1 Output | - | 54V | - | 560mA | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | - | 24V | - | Fixed | 35.5mm | - | 8.9mm | 22.4mm | 10.8V | 27V | MYBSP Series | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.710 10+ $4.660 25+ $4.600 50+ $4.500 | Min: 1 / Mult: 1 | Medical | - | DIP | 1:1 | - | 2W | 1 Output | - | 5V | - | 400mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 3kV | - | 5V | - | Fixed | 10.41mm | Surface Mount Device | 4.41mm | 12.7mm | 4.5V | 5.5V | NXE2 Series | |||||
Each | 1+ $13.440 10+ $12.100 25+ $11.420 50+ $11.420 100+ $11.420 | Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 2 Output | - | 15V | - | 30mA | - | -15V | - | - | - | - | - | 30mA | - | Unregulated | - | 1kV | - | 5V | - | Fixed | 8mm | - | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | |||||
TRACO POWER | Each | 1+ $18.540 10+ $16.690 25+ $15.740 50+ $15.740 100+ $15.740 | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 1W | 2 Output | - | 15V | - | 35mA | - | -15V | - | - | - | - | - | 35mA | - | Regulated | - | 1.6kV | - | 24V | - | Fixed | 11.3mm | - | 8mm | 11.9mm | 18V | 36V | TRN 1SM Series | ||||
Each | 1+ $42.790 10+ $36.720 25+ $34.210 50+ $31.960 100+ $29.770 | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 2W | 2 Output | - | 15V | - | 67mA | - | -15V | - | - | - | - | - | 67mA | - | Regulated | - | 1.6kV | - | 24V | - | Fixed | 12.8mm | - | 8.7mm | 18.9mm | 18V | 36V | TDR 2SM Series | |||||
Each | 1+ $17.470 10+ $15.730 25+ $14.840 50+ $14.840 100+ $14.840 | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.6kV | - | 24V | - | Fixed | 13.7mm | - | 8.45mm | 18.9mm | 18V | 36V | TMR 1SM Series | |||||
Each | 1+ $41.630 10+ $35.390 25+ $33.380 50+ $33.380 100+ $33.380 | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 3W | 1 Output | - | 12V | - | 250mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.6kV | - | 24V | - | Fixed, Adjustable | 12.8mm | - | 8.7mm | 18.9mm | 18V | 36V | TDR 3SM Series | |||||
29AH3892 RoHS | TEXAS INSTRUMENTS | Each | 1+ $13.890 5+ $13.890 10+ $13.890 25+ $13.890 50+ $13.890 More Pricing... | Min: 1 / Mult: 1 | Industrial | - | Module | - | - | 1W | 2 Output | - | 15V | - | 66mA | - | -15V | - | - | - | - | - | 66mA | - | Unregulated | - | 1kV | - | 24V | - | Fixed | 7.11mm | - | 5.33mm | 19.69mm | 21.6V | 26.4V | DCP01B Series | |||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $10.990 10+ $10.450 25+ $9.850 50+ $9.340 100+ $9.190 More Pricing... | Min: 1 / Mult: 1 | ITE | - | Module | 1:1 | - | 1W | 1 Output | - | 15V | - | 200mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 2kV | - | 5V | - | Fixed | 10.7mm | - | 6.7mm | 12.75mm | 4.5V | 5.5V | MagI3C FISM Series | ||||
29AH3894 RoHS | TEXAS INSTRUMENTS | Each | 1+ $22.440 5+ $21.720 10+ $21.030 25+ $20.400 56+ $19.840 More Pricing... | Min: 1 / Mult: 1 | Industrial | 4.5V | Module | - | 5.5V | 2W | 1 Output | SOP | 7V | 28Pins | 285mA | 286mA | - | - | - | 7V | - | - | - | 800kHz | Unregulated | - | 1kV | 85°C | 5V | - | Fixed | 7.6mm | - | 2.65mm | 18.1mm | 4.5V | 5.5V | DCP02 Series | |||
Each | 1+ $46.810 10+ $39.780 25+ $37.540 50+ $37.540 100+ $37.540 | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 3W | 1 Output | - | 5V | - | 600mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.6kV | - | 24V | - | Fixed | 12.8mm | - | 8.7mm | 18.9mm | 9V | 36V | TDR 3WISM Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ $54.980 | Min: 1 / Mult: 1 | ITE | - | Sixteenth Brick | 4:1 | - | 49.5W | 1 Output | - | 3.3V | - | 15A | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | - | 48V | - | Fixed, Adjustable | 22.9mm | - | 9.14mm | 33mm | 18V | 75V | UWS Series | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.300 10+ $4.260 25+ $4.230 50+ $4.140 100+ $3.980 More Pricing... | Min: 1 / Mult: 1 | ITE | - | DIP | 1:1 | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1kV | - | 5V | - | Fixed | 7.7mm | Surface Mount Device | 6.6mm | 12.7mm | 4.5V | 5.5V | CRE1 Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.630 10+ $9.580 25+ $9.560 50+ $9.540 100+ $9.530 More Pricing... | Min: 1 / Mult: 1 | ITE | - | Module | 1:1 | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 2kV | - | 3.3V | - | Fixed | 10.7mm | - | 6.7mm | 12.75mm | 2.97V | 3.63V | MagI3C FISM Series | |||||
TRACO POWER | Each | 1+ $16.360 10+ $14.740 25+ $13.910 50+ $13.910 100+ $13.910 | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.6kV | - | 24V | - | Fixed | 11.3mm | - | 8mm | 11.9mm | 18V | 36V | TRN 1SM Series | ||||
Each | 1+ $10.000 10+ $8.830 25+ $8.340 50+ $8.340 100+ $8.340 | Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1.5kV | - | 24V | - | Fixed | 8mm | - | 6.7mm | 13.7mm | 21.6V | 26.4V | TES 1 Series |