2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      IZ Series Isolated Through Hole DC / DC Converters:

                      22 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      DC / DC Converter Mounting
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      IZ2415S
                      XP POWER IZ2415S
                      04R8644

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 3 W
                      5. 2 Output
                      6. 15 V
                      7. 100 mA
                      Each
                      1+
                      $16.870
                      5+
                      $16.380
                      10+
                      $15.910
                      25+
                      $15.270
                      100+
                      $14.330
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      2:1
                      3W
                      2 Output
                      15V
                      100mA
                      -15V
                      100mA
                      Regulated
                      1.6kV
                      24V
                      Fixed
                      9.2mm
                      Through Hole
                      11.1mm
                      21.85mm
                      18V
                      36V
                      IZ Series
                      IZ2403SA
                      XP POWER IZ2403SA
                      08P1143

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. SIP
                      3. Fixed
                      4. Through Hole
                      5. 3 W
                      6. 3.3 V
                      7. 700 mA RoHS Compliant: Yes
                      Each
                      1+
                      $19.870
                      5+
                      $19.310
                      10+
                      $18.750
                      50+
                      $17.990
                      100+
                      $16.870
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      2:1
                      3W
                      1 Output
                      3.3V
                      700mA
                      -
                      -
                      Regulated
                      1.6kV
                      24V
                      Fixed
                      21.85mm
                      -
                      10.6mm
                      9.2mm
                      18V
                      36V
                      IZ Series
                      IZ2412S
                      XP POWER IZ2412S
                      08P1146

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. SIP
                      3. Through Hole
                      4. Fixed
                      5. 36 V
                      6. 18 V
                      7. 2 RoHS Compliant: Yes
                      Each
                      1+
                      $20.280
                      5+
                      $19.690
                      10+
                      $19.130
                      50+
                      $18.360
                      100+
                      $17.200
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      2:1
                      3W
                      2 Output
                      12V
                      125mA
                      -12V
                      125mA
                      Regulated
                      1.6kV
                      24V
                      Fixed
                      21.85mm
                      -
                      10.6mm
                      9.2mm
                      18V
                      36V
                      IZ Series
                      IZ1212S
                      XP POWER IZ1212S
                      08P1139

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. SIP
                      3. Through Hole
                      4. Fixed
                      5. 18 V
                      6. 9 V
                      7. 2 RoHS Compliant: Yes
                      Each
                      1+
                      $29.330
                      5+
                      $25.810
                      10+
                      $21.560
                      50+
                      $19.440
                      100+
                      $19.070
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      2:1
                      3W
                      2 Output
                      12V
                      125mA
                      -12V
                      125mA
                      Regulated
                      1.6kV
                      12V
                      Fixed
                      21.85mm
                      -
                      10.6mm
                      9.2mm
                      9V
                      18V
                      IZ Series
                      IZ2405SA
                      XP POWER IZ2405SA
                      08P1145

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. SIP
                      3. Fixed
                      4. Through Hole
                      5. 3 W
                      6. 5 V
                      7. 600 mA RoHS Compliant: Yes
                      Each
                      1+
                      $19.290
                      5+
                      $18.730
                      10+
                      $18.190
                      50+
                      $17.440
                      100+
                      $16.360
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      2:1
                      3W
                      1 Output
                      5V
                      600mA
                      -
                      -
                      Regulated
                      1.6kV
                      24V
                      Fixed
                      21.85mm
                      -
                      10.6mm
                      9.2mm
                      18V
                      36V
                      IZ Series
                      IZ2405S
                      XP POWER IZ2405S
                      08P1144

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. SIP
                      3. Through Hole
                      4. Fixed
                      5. 36 V
                      6. 18 V
                      7. 2 RoHS Compliant: Yes
                      Each
                      1+
                      $20.060
                      5+
                      $19.490
                      10+
                      $18.920
                      50+
                      $18.180
                      100+
                      $17.020
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      2:1
                      3W
                      2 Output
                      5V
                      300mA
                      -5V
                      300mA
                      Regulated
                      1.6kV
                      24V
                      Fixed
                      21.85mm
                      -
                      10.6mm
                      9.2mm
                      18V
                      36V
                      IZ Series
                      IZ4805SA
                      XP POWER IZ4805SA
                      08P1152

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. SIP
                      3. Fixed
                      4. Through Hole
                      5. 3 W
                      6. 5 V
                      7. 600 mA RoHS Compliant: Yes
                      Each
                      1+
                      $19.870
                      5+
                      $19.310
                      10+
                      $18.750
                      50+
                      $17.990
                      100+
                      $16.870
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      2:1
                      3W
                      1 Output
                      5V
                      600mA
                      -
                      -
                      Regulated
                      1.6kV
                      48V
                      Fixed
                      21.85mm
                      -
                      10.6mm
                      9.2mm
                      36V
                      72V
                      IZ Series
                      IZ2412SA
                      XP POWER IZ2412SA
                      08P1147

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. SIP
                      3. Fixed
                      4. Through Hole
                      5. 3 W
                      6. 12 V
                      7. 250 mA RoHS Compliant: Yes
                      Each
                      1+
                      $19.870
                      5+
                      $19.310
                      10+
                      $18.750
                      50+
                      $17.990
                      100+
                      $16.870
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      2:1
                      3W
                      1 Output
                      12V
                      250mA
                      -
                      -
                      Regulated
                      1.6kV
                      24V
                      Fixed
                      21.85mm
                      -
                      10.6mm
                      9.2mm
                      18V
                      36V
                      IZ Series
                      IZ4812SA
                      XP POWER IZ4812SA
                      08P1154

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. SIP
                      3. Fixed
                      4. Through Hole
                      5. 3 W
                      6. 12 V
                      7. 250 mA RoHS Compliant: Yes
                      Each
                      1+
                      $19.870
                      5+
                      $19.310
                      10+
                      $18.750
                      50+
                      $17.990
                      100+
                      $16.870
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      2:1
                      3W
                      1 Output
                      12V
                      250mA
                      -
                      -
                      Regulated
                      1.6kV
                      48V
                      Fixed
                      21.85mm
                      -
                      10.6mm
                      9.2mm
                      36V
                      72V
                      IZ Series
                      IZ1205S
                      XP POWER IZ1205S
                      08P1137

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. SIP
                      3. Through Hole
                      4. Fixed
                      5. 18 V
                      6. 9 V
                      7. 2 RoHS Compliant: Yes
                      Each
                      1+
                      $28.000
                      5+
                      $24.640
                      10+
                      $20.580
                      50+
                      $18.560
                      100+
                      $18.200
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      2:1
                      3W
                      2 Output
                      5V
                      300mA
                      -5V
                      300mA
                      Regulated
                      1.6kV
                      12V
                      Fixed
                      21.85mm
                      -
                      10.6mm
                      9.2mm
                      9V
                      18V
                      IZ Series
                      IZ1205SA
                      XP POWER IZ1205SA
                      08P1138

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. SIP
                      3. Fixed
                      4. Through Hole
                      5. 3 W
                      6. 5 V
                      7. 600 mA RoHS Compliant: Yes
                      Each
                      1+
                      $19.870
                      5+
                      $19.310
                      10+
                      $18.750
                      50+
                      $17.990
                      100+
                      $16.870
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      2:1
                      3W
                      1 Output
                      5V
                      600mA
                      -
                      -
                      Regulated
                      1.6kV
                      12V
                      Fixed
                      21.85mm
                      -
                      10.6mm
                      9.2mm
                      9V
                      18V
                      IZ Series
                      IZ1215S
                      XP POWER IZ1215S
                      08P1141

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. SIP
                      3. Through Hole
                      4. Fixed
                      5. 18 V
                      6. 9 V
                      7. 2 RoHS Compliant: Yes
                      Each
                      1+
                      $20.620
                      5+
                      $20.020
                      10+
                      $19.440
                      50+
                      $18.670
                      100+
                      $17.480
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      2:1
                      3W
                      2 Output
                      15V
                      100mA
                      -15V
                      100mA
                      Regulated
                      1.6kV
                      12V
                      Fixed
                      21.85mm
                      -
                      10.6mm
                      9.2mm
                      9V
                      18V
                      IZ Series
                      IZ1215SA
                      XP POWER IZ1215SA
                      04R8638

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 2:1
                      5. 3 W
                      6. 1 Output
                      7. 15 V
                      Each
                      10+
                      $15.620
                      25+
                      $15.000
                      100+
                      $14.050
                      Min: 20 / Mult: 20
                      ITE
                      SIP
                      2:1
                      3W
                      1 Output
                      15V
                      200mA
                      -
                      -
                      Regulated
                      1.6kV
                      12V
                      Fixed
                      9.2mm
                      Through Hole
                      11.1mm
                      21.85mm
                      9V
                      18V
                      IZ Series
                      IZ0505S
                      XP POWER IZ0505S
                      04R8626

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 3 W
                      5. 2 Output
                      6. 5 V
                      7. 300 mA
                      Each
                      10+
                      $16.000
                      25+
                      $15.360
                      100+
                      $14.400
                      Min: 20 / Mult: 20
                      ITE
                      SIP
                      2:1
                      3W
                      2 Output
                      5V
                      300mA
                      -5V
                      300mA
                      Regulated
                      1.6kV
                      5V
                      Fixed
                      9.2mm
                      Through Hole
                      11.1mm
                      21.85mm
                      4.5V
                      9V
                      IZ Series
                      IZ1203SA
                      XP POWER IZ1203SA
                      04R8632

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 3 W
                      5. 1 Output
                      6. 3.3 V
                      7. 700 mA
                      Each
                      10+
                      $15.620
                      25+
                      $15.000
                      100+
                      $14.050
                      Min: 20 / Mult: 20
                      ITE
                      SIP
                      2:1
                      3W
                      1 Output
                      3.3V
                      700mA
                      -
                      -
                      Regulated
                      1.6kV
                      12V
                      Fixed
                      9.2mm
                      Through Hole
                      11.1mm
                      21.85mm
                      9V
                      18V
                      IZ Series
                      IZ1212SA
                      XP POWER IZ1212SA
                      04R8636

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 3 W
                      5. 1 Output
                      6. 12 V
                      7. 250 mA
                      Each
                      10+
                      $15.620
                      25+
                      $15.000
                      100+
                      $14.050
                      Min: 20 / Mult: 20
                      ITE
                      SIP
                      2:1
                      3W
                      1 Output
                      12V
                      250mA
                      -
                      -
                      Regulated
                      1.6kV
                      12V
                      Fixed
                      9.2mm
                      Through Hole
                      11.1mm
                      21.85mm
                      9V
                      18V
                      IZ Series
                      IZ0515S
                      XP POWER IZ0515S
                      04R8630

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 3 W
                      5. 2 Output
                      6. 15 V
                      7. 100 mA
                      Each
                      10+
                      $15.910
                      25+
                      $15.270
                      100+
                      $14.330
                      Min: 20 / Mult: 20
                      ITE
                      SIP
                      2:1
                      3W
                      2 Output
                      15V
                      100mA
                      -15V
                      100mA
                      Regulated
                      1.6kV
                      5V
                      Fixed
                      9.2mm
                      Through Hole
                      11.1mm
                      21.85mm
                      4.5V
                      9V
                      IZ Series
                      IZ4803SA
                      XP POWER IZ4803SA
                      04R8646

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 2:1
                      5. 3 W
                      6. 1 Output
                      7. 3.3 V
                      Each
                      10+
                      $15.690
                      25+
                      $15.070
                      100+
                      $14.140
                      Min: 20 / Mult: 20
                      ITE
                      SIP
                      2:1
                      3W
                      1 Output
                      3.3V
                      700mA
                      -
                      -
                      Regulated
                      1.6kV
                      48V
                      Fixed
                      9.2mm
                      Through Hole
                      11.1mm
                      21.85mm
                      36V
                      72V
                      IZ Series
                      IZ4805S
                      XP POWER IZ4805S
                      04R8647

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 3 W
                      5. 2 Output
                      6. 5 V
                      7. 300 mA
                      Each
                      10+
                      $16.000
                      25+
                      $15.360
                      100+
                      $14.400
                      Min: 20 / Mult: 20
                      ITE
                      SIP
                      2:1
                      3W
                      2 Output
                      5V
                      300mA
                      -5V
                      300mA
                      Regulated
                      1.6kV
                      48V
                      Fixed
                      9.2mm
                      Through Hole
                      11.1mm
                      21.85mm
                      36V
                      72V
                      IZ Series
                      IZ0512S
                      XP POWER IZ0512S
                      04R8628

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 3 W
                      5. 2 Output
                      6. 12 V
                      7. 125 mA
                      Each
                      10+
                      $15.910
                      25+
                      $15.270
                      100+
                      $14.330
                      Min: 20 / Mult: 20
                      ITE
                      SIP
                      2:1
                      3W
                      2 Output
                      12V
                      125mA
                      -12V
                      125mA
                      Regulated
                      1.6kV
                      5V
                      Fixed
                      9.2mm
                      Through Hole
                      11.1mm
                      21.85mm
                      4.5V
                      9V
                      IZ Series
                      IZ0503SA
                      XP POWER IZ0503SA
                      08P1129

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. SIP
                      3. Fixed
                      4. Through Hole
                      5. 3 W
                      6. 3.3 V
                      7. 700 mA RoHS Compliant: Yes
                      Each
                      1+
                      $18.970
                      5+
                      $18.430
                      10+
                      $17.900
                      50+
                      $17.170
                      100+
                      $16.100
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      2:1
                      3W
                      1 Output
                      3.3V
                      700mA
                      -
                      -
                      Regulated
                      1.6kV
                      5V
                      Fixed
                      21.85mm
                      -
                      10.6mm
                      9.2mm
                      4.5V
                      9V
                      IZ Series
                      IZ2415SA
                      XP POWER IZ2415SA
                      08P1149

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. SIP
                      3. Fixed
                      4. Through Hole
                      5. 3 W
                      6. 15 V
                      7. 200 mA RoHS Compliant: Yes
                      Each
                      1+
                      $19.870
                      5+
                      $19.310
                      10+
                      $18.750
                      50+
                      $17.990
                      100+
                      $16.870
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      2:1
                      3W
                      1 Output
                      15V
                      200mA
                      -
                      -
                      Regulated
                      1.6kV
                      24V
                      Fixed
                      21.85mm
                      -
                      10.6mm
                      9.2mm
                      18V
                      36V
                      IZ Series
                      ComparePrice forQuantity
                      1-22 of 22 items