Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
10+ | $16.000 |
25+ | $15.360 |
100+ | $14.400 |
Price for:Each
Minimum: 20
Multiple: 20
$320.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoIZ0505S
Newark Part No.04R8626
Product RangeIZ Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max3W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 1300mA
Output Voltage - Output 2-5V
Output Current - Output 2300mA
Output RegulationRegulated
Product RangeIZ Series
Input Voltage DC Min4.5V
Isolation Voltage1.6kV
Input Voltage DC Nom5V
Input Voltage DC Max9V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Width9.2mm
Height11.1mm
Depth21.85mm
SVHCNo SVHC (15-Jan-2018)
Product Overview
Fully regulated 3 Watt DC/DC converter in a SIP package with a wide 2:1 input range and continuous short circuit protection.
- Wide 2:1 Input Range
- Compact SIP Package
- 1600 VDC Isolation
- Regulated Output
- Efficiency up to 84%
- Continuous Short Circuit Protection
- -40°C to 70°C Operating Temperature
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
300mA
Output Current - Output 2
300mA
Product Range
IZ Series
Isolation Voltage
1.6kV
Input Voltage DC Max
9V
DC / DC Converter Mounting
Through Hole
Height
11.1mm
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
SIP
Output Power Max
3W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Regulation
Regulated
Input Voltage DC Min
4.5V
Input Voltage DC Nom
5V
DC / DC Converter Output Type
Fixed
Width
9.2mm
Depth
21.85mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate