New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters
                      Print Page

                      IZ4805S

                      Isolated Through Hole DC/DC Converter, ITE, 2:1, 3 W, 2 Output, 5 V, 300 mA

                      XP POWER IZ4805S
                      XP POWER IZ4805S
                      XP POWER IZ4805S
                      XP POWER IZ4805S
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerXP POWER
                      Manufacturer Part NoIZ4805S
                      Newark Part No.04R8647
                      Product RangeIZ Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)
                      QuantityPrice
                      10+$16.000
                      25+$15.360
                      100+$14.400
                      Price for:Each
                      Minimum: 20
                      Multiple: 20
                      $320.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerXP POWER
                      Manufacturer Part NoIZ4805S
                      Newark Part No.04R8647
                      Product RangeIZ Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      DC / DC Converter TypeSIP
                      Input Ratio2:1
                      Output Power Max3W
                      No. of Outputs2 Output
                      Output Voltage - Output 15V
                      Output Current - Output 1300mA
                      Output Voltage - Output 2-5V
                      Output Current - Output 2300mA
                      Output RegulationRegulated
                      Product RangeIZ Series
                      Input Voltage DC Min36V
                      Isolation Voltage1.6kV
                      Input Voltage DC Nom48V
                      Input Voltage DC Max72V
                      DC / DC Converter Output TypeFixed
                      DC / DC Converter MountingThrough Hole
                      Width9.2mm
                      Height11.1mm
                      Depth21.85mm
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      Fully regulated 3 Watt DC/DC converter in a SIP package with a wide 2:1 input range and continuous short circuit protection.

                      • Wide 2:1 Input Range
                      • Compact SIP Package
                      • 1600 VDC Isolation
                      • Regulated Output
                      • Efficiency up to 84%
                      • Continuous Short Circuit Protection
                      • -40°C to 70°C Operating Temperature

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Input Ratio

                      2:1

                      No. of Outputs

                      2 Output

                      Output Current - Output 1

                      300mA

                      Output Current - Output 2

                      300mA

                      Product Range

                      IZ Series

                      Isolation Voltage

                      1.6kV

                      Input Voltage DC Max

                      72V

                      DC / DC Converter Mounting

                      Through Hole

                      Height

                      11.1mm

                      SVHC

                      No SVHC (15-Jan-2018)

                      DC / DC Converter Type

                      SIP

                      Output Power Max

                      3W

                      Output Voltage - Output 1

                      5V

                      Output Voltage - Output 2

                      -5V

                      Output Regulation

                      Regulated

                      Input Voltage DC Min

                      36V

                      Input Voltage DC Nom

                      48V

                      DC / DC Converter Output Type

                      Fixed

                      Width

                      9.2mm

                      Depth

                      21.85mm

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Certificate of Conformity EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.